Molex, CLIK-Mate Male Connector Housing, 1.5 mm Pitch, 4 Way, 1 Row Straight
- RS-stocknr.:
- 896-7608
- Artikelnummer Distrelec:
- 304-44-677
- Fabrikantnummer:
- 502578-0400
- Fabrikant:
- Molex
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 10 eenheden)*
€ 5,03
(excl. BTW)
€ 6,09
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 470 stuk(s) klaar voor verzending
- 4.120 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 - 240 | € 0,503 | € 5,03 |
| 250 - 490 | € 0,367 | € 3,67 |
| 500 - 990 | € 0,33 | € 3,30 |
| 1000 - 1990 | € 0,29 | € 2,90 |
| 2000 + | € 0,276 | € 2,76 |
*prijsindicatie
- RS-stocknr.:
- 896-7608
- Artikelnummer Distrelec:
- 304-44-677
- Fabrikantnummer:
- 502578-0400
- Fabrikant:
- Molex
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
| Merk | Molex | |
| Product Type | Connector Housing | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Connector Gender | Male | |
| Mount Type | Cable | |
| For Use With | 502579 Crimp Terminal for 24-28 AWG, 502584 Vertical PCB Receptacle, 502585 Right-Angle PCB Receptacle, 503395 Bottom-Entry PCB Receptacle, 503429 Crimp Terminal for 26-30 AWG | |
| Orientation | Straight | |
| Housing Material | Polybutylene Terephthalate | |
| Series | CLIK-Mate | |
| Width | 6.1mm | |
| Length | 7.3mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Molex | ||
Product Type Connector Housing | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 1.5mm | ||
Connector Gender Male | ||
Mount Type Cable | ||
For Use With 502579 Crimp Terminal for 24-28 AWG, 502584 Vertical PCB Receptacle, 502585 Right-Angle PCB Receptacle, 503395 Bottom-Entry PCB Receptacle, 503429 Crimp Terminal for 26-30 AWG | ||
Orientation Straight | ||
Housing Material Polybutylene Terephthalate | ||
Series CLIK-Mate | ||
Width 6.1mm | ||
Length 7.3mm | ||
Standards/Approvals No | ||
- Land van herkomst:
- JP
Molex Connector Housing, Cable Mounting, 1.5mm Pitch - CLIK-Mate Series - 502578-0400
For a setup that simply clicks together, pick this connector housing from Molex. It automatically locks in place, holding wires firm to cut down on nuisance disconnections. With its handy polarising key, the product gets its contacts in position to prevent misalignment. Packing circuits into a tight space is this unit's speciality, thanks to its short 1.5mm pitch. Sudden bumps are no match for the housing, as it's made of durable PBT to stand up to impacts.
Features & Benefits
• 4-way single-row design fits easily onto a busy board
• Safe for use at operating temperatures between -40°C and +105°C, so it works in tough conditions
Applications
• Industrial networks
• Test equipment
• Automotive industry
How do I know if I've connected this unit properly?
The housing connects with a click, so it's easy to know when your parts have successfully mated.
Molex 1.5mm CLIK-Mate™ Wire to Board Plug Housing - 502578 Series
1.5mm pitch CLIK-Mate™ plug housings for use in wire to board applications. These 1.5mm plug style crimp housings have polarization and keying for accurate mating and also feature a positive inner locking system that provides secure mating retention which is confirmed by an audible 'click'. Typical applications for these 1.5mm CLIK-Mate™ plug housings are those that require a high pin count and the ability to carry more signal lines in less space which include automotive, consumer (eg LCD and TV panel), industrial (eg hand held scanners, smart meters), medical (eg instrumentation and patient monitor) and solid state lighting.
For mating receptacle connectors see Molex series 503395, 502585 and 502584
For crimp termimals see Molex series 502579 and 503429