- RS-stocknr.:
- 908-3304
- Fabrikantnummer:
- SMS24PDH3
- Fabrikant:
- Souriau Sunbank by Eaton
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 05-12-2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs Elk (in een pakket van 5)
€ 8,038
(excl. BTW)
€ 9,726
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 - 45 | € 8,038 | € 40,19 |
50 - 245 | € 6,768 | € 33,84 |
250 - 495 | € 5,624 | € 28,12 |
500 - 745 | € 5,476 | € 27,38 |
750 + | € 4,926 | € 24,63 |
*prijsindicatie |
- RS-stocknr.:
- 908-3304
- Fabrikantnummer:
- SMS24PDH3
- Fabrikant:
- Souriau Sunbank by Eaton
Wetgeving en compliance
- Land van herkomst:
- BE
Productomschrijving
Souriau SMS Series Flame Retardant Quick Mating Cable Mount Plug Housings
SMS series quick mating flame retardant cable mount wire to board / wire to wire plug housings with a compact design and a 'push to mate' and 'press & release to unmate' interconnection system that enables quick assembly and installation without the need for any additional hardware. These SMS series quick mating flame retardant cable mount plug connectors have polyamide PA 6 UL94-V0 housings which are fire and smoke resistant for railway indoor applications and are compliant to railway standards I3/F2 in accordance with NFF16101 & NFF16102 (fire and smoke standards). Additional features of these SMS series quick mating cable plug connectors include retaining latches for positive locking, pin protection skirts to prevent damage to the contacts and positive polarization keys to prevent mismating. Versions of these SMS cable mount plug housings are also available with discrimination cavities in beween the contact cavities and integrated strain relief hoods that can accept a wide range of cables.
SMSxxPDH3 are cable plugs with a strain relief hood & discrimination cavities
SMSxxPD3 are cable plugs without a strain relief hood & with discrimination cavities
Available from 2 position to 24 position, these SMS series quick mating cable connectors use size 16 TRIM TRIO 1.6mm diameter snap-lock pin and socket contacts which need to be purchased separately (see stock number 687-6364 typically)
For mating connectors see SMS series quick mating flame retardant cable and panel mount receptacle housings and SMS series quick mating flame retardant PCB mount connectors
SMSxxPDH3 are cable plugs with a strain relief hood & discrimination cavities
SMSxxPD3 are cable plugs without a strain relief hood & with discrimination cavities
Available from 2 position to 24 position, these SMS series quick mating cable connectors use size 16 TRIM TRIO 1.6mm diameter snap-lock pin and socket contacts which need to be purchased separately (see stock number 687-6364 typically)
For mating connectors see SMS series quick mating flame retardant cable and panel mount receptacle housings and SMS series quick mating flame retardant PCB mount connectors
Standards
I3F2/I2F3 according to the NFF16101 & NFF16102 (fire and fume standard for the French rail market)
HL3/R23 following EN45545 (2009)
HL3/R23 following EN45545 (2009)
Souriau SMS Series Quick Mating Wire to Board Connectors
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 24 |
Number of Rows | 6 |
Gender | Male |
Mounting Type | Cable Mount |
Series | SMS |
For Use With | Quick Mating PCB Connector |
Body Orientation | Straight |
Length | 90.4mm |
Width | 65.1mm |
Housing Material | Polyamide |