- RS-stocknr.:
- 151-3272
- Fabrikantnummer:
- 15131-0406
- Fabrikant:
- Molex
50 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 4,14
(excl. BTW)
€ 5,01
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 4,14 |
10 - 24 | € 4,02 |
25 - 49 | € 3,92 |
50 + | € 3,82 |
- RS-stocknr.:
- 151-3272
- Fabrikantnummer:
- 15131-0406
- Fabrikant:
- Molex
Datasheets
Wetgeving en compliance
- Land van herkomst:
- IN
Productomschrijving
Standard Discrete Cable Assemblies deliver off-the-shelf solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production
UL 1061 discrete wires for micro cable assemblies, UL 1007 discrete wires for other assemblies
Ready to use in electronic appliance applications
Multi-colour cable configurations
Meets 2011/65/EU RoHS Compliance
Decreases engineering time and resources
Assembled in ISO/TS16949-certified facilities
Ensures high quality. Meets current automotive industry standards
Pin-to-pin mapping from receptacle to PCB header
Provides ready-to-use, plug-and-play connections
Ready to use in electronic appliance applications
Multi-colour cable configurations
Meets 2011/65/EU RoHS Compliance
Decreases engineering time and resources
Assembled in ISO/TS16949-certified facilities
Ensures high quality. Meets current automotive industry standards
Pin-to-pin mapping from receptacle to PCB header
Provides ready-to-use, plug-and-play connections
Specificaties
Kenmerk | Waarde |
---|---|
Series | Pico-Lock |
Connector 1 | Pico-Lock |
Series Number | 15131 |
Connector 2 | Pico-Lock |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Connector 1 Number of Contacts | 4 |
Connector 2 Number of Contacts | 4 |
Connector 1 Housing Gender | Male |
Connector 2 Housing Gender | Male |
Pitch | 1mm |
Sheath Colour | Black |
Cable Length | 600mm |
Voltage Rating | 150 V |
Current Rating | 2 A |
Contact Plating | Gold |
Operating Temperature Range | -40 → +150 °C |