- RS-stocknr.:
- 161-7550
- Fabrikantnummer:
- 15132-0405
- Fabrikant:
- Molex
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 14-10-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 3,63
(excl. BTW)
€ 4,39
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 3,63 |
10 - 49 | € 3,21 |
50 - 99 | € 3,08 |
100 - 499 | € 2,99 |
500 + | € 2,92 |
- RS-stocknr.:
- 161-7550
- Fabrikantnummer:
- 15132-0405
- Fabrikant:
- Molex
Datasheets
Wetgeving en compliance
- Land van herkomst:
- IN
Productomschrijving
Standard Discrete Cable Assemblies deliver off-the-shelf solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production
Custom assemblies for production also available Meet design needs after prototyping is complete. Molexs extensive design and manufacturing expertise can meet the unique challenges of the most demanding applications
UL 1061 discrete wires for micro cable assemblies, UL 1007 discrete wires for other assemblies Ready to use in electronic appliance applications. Provide ease of design, prototyping and production
UL 1061 discrete wires for micro cable assemblies, UL 1007 discrete wires for other assemblies Ready to use in electronic appliance applications. Provide ease of design, prototyping and production
Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly, 1.50mm Pitch, Single Row, 450.00mm Length, 4 Circuits, Black
Specificaties
Kenmerk | Waarde |
---|---|
Connector 1 | Pico-Lock |
Series | Pico-Lock |
Series Number | 15132 |
Connector 2 | Pico-Lock |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Connector 1 Number of Contacts | 4 |
Connector 2 Number of Contacts | 4 |
Connector 1 Housing Gender | Female |
Connector 2 Housing Gender | Female |
Pitch | 1.5mm |
Sheath Colour | Black |
Cable Length | 450mm |
Voltage Rating | 150 V |
Contact Plating | Gold |
Operating Temperature Range | -25 → +85 °C |