- RS-stocknr.:
- 209-8859
- Fabrikantnummer:
- 215311-1043
- Fabrikant:
- Molex
20 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 4,43
(excl. BTW)
€ 5,36
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 4,43 |
5 + | € 4,21 |
- RS-stocknr.:
- 209-8859
- Fabrikantnummer:
- 215311-1043
- Fabrikant:
- Molex
Datasheets
Wetgeving en compliance
- Land van herkomst:
- IN
Productomschrijving
The Molex Off-the-Shelf Mizu-P25 (mini type) Cable Assemblies are Ideal for applications such as motorcycles or air conditioners that continue to pack more complicated electronics into smaller spaces. The Mizu-P25 system provides assurance that dust or water will not interfere with signal integrity.
Compact size
Positive lock
Raised-body male terminal design
Integral seal stopper with proven performance
Spring-beam terminal design
Positive lock
Raised-body male terminal design
Integral seal stopper with proven performance
Spring-beam terminal design
Specificaties
Kenmerk | Waarde |
---|---|
Connector 1 | Mizu-P25 |
Series | Mizu-P25 |
Connector 2 | Unterminated |
Series Number | 215311 |
Connector 1 Gender | Female |
Connector 1 Number of Contacts | 4 |
Connector 1 Housing Gender | Male |
Pitch | 2.5mm |
Sheath Colour | Black |
Cable Length | 600mm |
Voltage Rating | 125 V |
Current Rating | 4 A |
Cable Type | PVC |
Contact Plating | Tin |
Operating Temperature Range | -40 → +105 °C |