Molex 6 Way Female Picolock to 6 Way Unterminated Wire to Board Cable, 50 mm
- RS-stocknr.:
- 242-2712
- Artikelnummer Distrelec:
- 304-33-032
- Fabrikantnummer:
- 219657-2060
- Fabrikant:
- Molex
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 zak van 5 eenheden)*
€ 22,66
(excl. BTW)
€ 27,42
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 31 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 5 - 45 | € 4,532 | € 22,66 |
| 50 - 95 | € 4,148 | € 20,74 |
| 100 + | € 3,898 | € 19,49 |
*prijsindicatie
- RS-stocknr.:
- 242-2712
- Artikelnummer Distrelec:
- 304-33-032
- Fabrikantnummer:
- 219657-2060
- Fabrikant:
- Molex
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
| Merk | Molex | |
| Connector Type A | Picolock | |
| Product Type | Wire to Board Cable | |
| Series | 219657 | |
| Connector Type B | Unterminated | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Number of Contacts A | 6 | |
| Number of Contacts B | 6 | |
| Jacket Colour | Black | |
| Cable Length | 50mm | |
| Jacket Material | Polyamide | |
| Voltage | 250V | |
| Standards/Approvals | UL, RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Molex | ||
Connector Type A Picolock | ||
Product Type Wire to Board Cable | ||
Series 219657 | ||
Connector Type B Unterminated | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Number of Contacts A 6 | ||
Number of Contacts B 6 | ||
Jacket Colour Black | ||
Cable Length 50mm | ||
Jacket Material Polyamide | ||
Voltage 250V | ||
Standards/Approvals UL, RoHS | ||
- Land van herkomst:
- TH
The Molex OTS Pico-Lock 2.0 Cable Assemblies offer 2.00mm-pitch versions in a variety of cable lengths and provide durable locking for secure mating retention. It is suitable for a variety of applications including automotive, telecommunications, consumer, industrial, lighting, mobile devices, medtech.
Polarization/mating guide features
Side positive locks
Wide robust fitting nails (solder tabs)
Beveled header pin design
Top friction locks
Ultra-low-profile mated height (1.50 and 2.00mm versions)
Gerelateerde Links
- Molex 6 Way Female Picolock to 6 Way Unterminated Wire to Board Cable, 600 mm
- Molex 6 Way Female Picolock to 6 Way Unterminated Wire to Board Cable, 300 mm
- Molex 6 Way Female Picolock to 6 Way Unterminated Wire to Board Cable, 150 mm
- Molex 6 Way Female Picolock to 6 Way Unterminated Wire to Board Cable, 100 mm
- Molex 6 Way Female Picolock to 6 Way Female Picolock Wire to Board Cable, 50 mm
- Molex 2 Way Female Picolock to 2 Way Unterminated Wire to Board Cable, 100 mm
- Molex 5 Way Female Picolock to 5 Way Unterminated Wire to Board Cable, 600 mm
- Molex 4 Way Female Picolock to 4 Way Unterminated Wire to Board Cable, 600 mm