Molex 6 Way Female Picolock to 6 Way Unterminated Wire to Board Cable, 300 mm
- RS-stocknr.:
- 242-2715
- Artikelnummer Distrelec:
- 304-40-653
- Fabrikantnummer:
- 219657-2063
- Fabrikant:
- Molex
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 zak van 5 eenheden)*
€ 25,42
(excl. BTW)
€ 30,76
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 125 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 5 - 45 | € 5,084 | € 25,42 |
| 50 - 95 | € 4,652 | € 23,26 |
| 100 + | € 4,376 | € 21,88 |
*prijsindicatie
- RS-stocknr.:
- 242-2715
- Artikelnummer Distrelec:
- 304-40-653
- Fabrikantnummer:
- 219657-2063
- Fabrikant:
- Molex
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
| Merk | Molex | |
| Product Type | Wire to Board Cable | |
| Connector Type A | Picolock | |
| Series | 219657 | |
| Connector Type B | Unterminated | |
| Number of Rows A | 1 | |
| Connector Gender A | Female | |
| Number of Contacts A | 6 | |
| Number of Contacts B | 6 | |
| Jacket Colour | Black | |
| Cable Length | 300mm | |
| Jacket Material | Polyamide | |
| Voltage | 250V | |
| Standards/Approvals | RoHS, UL | |
| Alles selecteren | ||
|---|---|---|
Merk Molex | ||
Product Type Wire to Board Cable | ||
Connector Type A Picolock | ||
Series 219657 | ||
Connector Type B Unterminated | ||
Number of Rows A 1 | ||
Connector Gender A Female | ||
Number of Contacts A 6 | ||
Number of Contacts B 6 | ||
Jacket Colour Black | ||
Cable Length 300mm | ||
Jacket Material Polyamide | ||
Voltage 250V | ||
Standards/Approvals RoHS, UL | ||
The Molex OTS Pico-Lock 2.0 Cable Assemblies offer 2.00mm-pitch versions in a variety of cable lengths and provide durable locking for secure mating retention. It is suitable for a variety of applications including automotive, telecommunications, consumer, industrial, lighting, mobile devices, medtech.
Polarization/mating guide features
Side positive locks
Wide robust fitting nails (solder tabs)
Beveled header pin design
Top friction locks
Ultra-low-profile mated height (1.50 and 2.00mm versions)
Gerelateerde Links
- Molex 6 Way Female Picolock to 6 Way Female Picolock Wire to Board Cable, 300 mm
- Molex 6 Way Female Picolock to 6 Way Unterminated Wire to Board Cable, 600 mm
- Molex 6 Way Female Picolock to 6 Way Unterminated Wire to Board Cable, 150 mm
- Molex 6 Way Female Picolock to 6 Way Unterminated Wire to Board Cable, 100 mm
- Molex 6 Way Female Picolock to 6 Way Unterminated Wire to Board Cable, 50 mm
- Molex 5 Way Female Picolock to 5 Way Unterminated Wire to Board Cable, 300 mm
- Molex 2 Way Female Picolock to 2 Way Unterminated Wire to Board Cable, 300 mm
- Molex 3 Way Female Picolock to 3 Way Unterminated Wire to Board Cable, 300 mm