- RS-stocknr.:
- 249-3525
- Fabrikantnummer:
- 10164065-H0030YYLF
- Fabrikant:
- Amphenol ICC
500 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een tas van 100)
€ 0,867
(excl. BTW)
€ 1,049
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
100 - 100 | € 0,867 | € 86,70 |
200 - 400 | € 0,815 | € 81,50 |
500 + | € 0,769 | € 76,90 |
*prijsindicatie |
- RS-stocknr.:
- 249-3525
- Fabrikantnummer:
- 10164065-H0030YYLF
- Fabrikant:
- Amphenol ICC
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
The Amphenol ICC ComboLock Wire-to-Board Connector System is a compact, hybrid system that saves space, allows for simpler assembly and simpler cable management. The connector system offers a hybrid 1.00 mm pitch signal and 3.00 mm pitch power configuration with an active latching feature. It has Active latch for secure mating and Power and signal in one connector. It has power from 26 AWG to 18 AWG, signal from 30 AWG to 24 AWG.
Housing with positive locking
Hold down features
Multiple wire sizes Hybrid current capacity
Layout compatibility
Hold down features
Multiple wire sizes Hybrid current capacity
Layout compatibility
Specificaties
Kenmerk | Waarde |
---|---|
Series | MicroSpace |
Pitch | 1mm |
- RS-stocknr.:
- 249-3525
- Fabrikantnummer:
- 10164065-H0030YYLF
- Fabrikant:
- Amphenol ICC