- RS-stocknr.:
- 163-4669
- Fabrikantnummer:
- 7447714331
- Fabrikant:
- Wurth Elektronik
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 163-4669
- Fabrikantnummer:
- 7447714331
- Fabrikant:
- Wurth Elektronik
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
WE-PD Series Magnetically Shielded Wire Wound Chokes
Wurth WE-PD wirewound surface mount inductor is magnetically shielded resulting in a low leakage field. These power inductors have high storage capacity and high current loading. Recommended solder profile: Reflow. Operating temperature -40 to +125°C.
Applications
Switching regulators with low operating voltages
Integrated DC-DC converters
Switching regulators with high efficiency (>86%)
Graphic cards
Integrated DC-DC converters
Switching regulators with high efficiency (>86%)
Graphic cards
Note
Plastic base variant applications are particularly suited to high vibration or shock applications due to its one piece construction.
Wurth Non Standard SMT Inductors (Chokes)
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 330 μH |
Maximum DC Current | 710mA |
Length | 10mm |
Depth | 10mm |
Height | 5mm |
Dimensions | 10 x 10 x 5mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 750mΩ |
Series | WE-PD |
Maximum Self Resonant Frequency | 3.15MHz |
Minimum Operating Temperature | -40°C |
Inductor Construction | Shielded |
Maximum Operating Temperature | +125°C |