- RS-stocknr.:
- 744-5154
- Fabrikantnummer:
- 744871330
- Fabrikant:
- Wurth Elektronik
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 744-5154
- Fabrikantnummer:
- 744871330
- Fabrikant:
- Wurth Elektronik
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Wurth WE-DD Series SMD Shielded Coupled Inductor
1:1 Transformer
Coupled inductor with two identical windings
4 different sizes available
Operating Temperature -40 to +125ºC
Recommended solder profile: Reflow
Custom designs on request
Applications include for SEPIC and CUK topologies, Flyback applications, Switching regulators with second, unregulated output voltages
Coupled inductor with two identical windings
4 different sizes available
Operating Temperature -40 to +125ºC
Recommended solder profile: Reflow
Custom designs on request
Applications include for SEPIC and CUK topologies, Flyback applications, Switching regulators with second, unregulated output voltages
Wurth SMD Common Mode Chokes
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 33 μH |
Maximum DC Current | 2.8A |
Package/Case | 1260 |
Length | 12.5mm |
Depth | 12.5mm |
Height | 6.5mm |
Dimensions | 12.5 x 12.5 x 6.5mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 170mΩ |
Series | WE-DD |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 6MHz |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Inductor Construction | Dual |