TE Connectivity SFP Series Single Port SFP Cage, Solder Termination

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

TE Connectivity SFP Single Port Cages

SFP single port pluggable hot swappable Cages with a full metal shield for EMI reduction and grounding. These SFP single port pluggable cages have various termination options and are available in a single piece or 2 prices (stock number 680-9709 bottom, stock number 680-8954 top):
SFP single port cage, stock number 680-8951 - Press fit, 8 pins
SFP single port cage, stock number 717-4350 - Reflow or wave solder, 3.55 mm tail
SFP single port cage, stock number 717-4375 - Press fit with lightpipes
SFP single port cage, stock number 717-4375 - Press fit, 20 pins
SFP single port cage top, stock number 680-8954 - can be used in belly to belly applications
SFP single port cage bottom, stock number 680-9709 - Reflow solder, can be used in belly to belly applications
A 20 pin SMT SFP connector will need to be ordered separately for these SFP single port cages see stock numbers 680-9718 and 717-4397 typically, for suitable dust caps see stock numbers 680-9443 and 718-3385.

SPF Cage

Specificaties
Kenmerk Waarde
Type Top Cage
Number of Ports 1
Cage Dimensions 9.25 x 13.85 x 48.8mm
Termination Method Solder
Series SFP
Cage Height 9.25mm
Cage Length 48.8mm
Cage Width 13.85mm
243 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
4,14
(excl. BTW)
5,01
(incl. BTW)
Aantal stuks
Per stuk
1 - 14
€ 4,14
15 - 49
€ 3,98
50 +
€ 3,65
Verpakkingsopties
Related Products
From Samtec, a series of SFP (small form ...
Description:
From Samtec, a series of SFP (small form factor pluggable) cage and connector kits. The SFP system is an interface in a popular industry format supporting various protocols. The kits come complete with a cage in press fit PF, solder ...
QSFP+ cage kits available in single (stock number ...
Description:
QSFP+ cage kits available in single (stock number 756-1120 , 756-1136 and 820-8145 ) and ganged (756-1133 and 756-1139) configurations which are designed for data rates of up to 10 Gb/s, supporting Fibre Channel, Ethernet, SDH/SONET and InfiniBand standards. These ...
SFP+ pluggable cage designed to support data rates ...
Description:
SFP+ pluggable cage designed to support data rates of 10 Gb/s. These SFP+ pluggable cages have a one degree mounting angle to meet the requirements of SFF-8075 for PCI card applications and support belly-to-belly mount applications. The cages feature external ...
A range of SFP+ Cage Assemblies from TE ...
Description:
A range of SFP+ Cage Assemblies from TE Connectivity:820-8136 single port SFP Cage that requires a connector and has 3.5 mm long solder tails820-8316 single port SFP+ Cage Assembly with EMI springs for PCI card applications with 1 degree angle ...