- RS-stocknr.:
- 166-153
- Fabrikantnummer:
- NC5FXX-D25
- Fabrikant:
- Neutrik
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 166-153
- Fabrikantnummer:
- NC5FXX-D25
- Fabrikant:
- Neutrik
Wetgeving en compliance
- Land van herkomst:
- LI
Productomschrijving
XX Series XLR Cable Connector Trays
XX series connectors supplied in a re-sealable tray of 25 dis-assembled XLR's.
Warning
Not to be used as mains connectors
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 5 |
Gender | Female |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Colour | Natural |
Contact Plating | Silver over Nickel |
Housing Material | Zinc |
Termination Method | Solder |
Current Rating | 7.5A |
Voltage Rating | 50 V |
Contact Material | Brass |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +80°C |
- RS-stocknr.:
- 166-153
- Fabrikantnummer:
- NC5FXX-D25
- Fabrikant:
- Neutrik