- RS-stocknr.:
- 261-7529
- Fabrikantnummer:
- AC3MJ
- Fabrikant:
- Amphenol Audio
36 op voorraad - levertijd is 4 werkdag(en).
Prijs Per stuk
€ 3,53
(excl. BTW)
€ 4,27
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 - 9 | € 3,53 |
10 - 24 | € 3,39 |
25 - 49 | € 3,27 |
50 + | € 3,10 |
- RS-stocknr.:
- 261-7529
- Fabrikantnummer:
- AC3MJ
- Fabrikant:
- Amphenol Audio
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
The Amphenol Audio AC series XLR cable connectors feature the unique Australian design and patented jaws cable retention system. These connectors can be quickly and easily assembled without screws, by hand or portable termination tool.
Compatible with all other XLR brands
Stamped contacts
Complies with IEC268-12 and AES 14-1992 standards
Stamped contacts
Complies with IEC268-12 and AES 14-1992 standards
Specificaties
Kenmerk | Waarde |
---|---|
Connector Type | XLR |
Number of Contacts | 3 |
Gender | Male |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Colour | Black, Silver |
IP Rating | IP40 |
Contact Plating | Silver |
Current Rating | 15A |
Voltage Rating | 133 V |