Nexperia 1, 12 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-80
- RS-stocknr.:
- 788-514
- Fabrikantnummer:
- BZV55-C12,115
- Fabrikant:
- Nexperia
Subtotaal (1 verpakking van 25 eenheden)*
€ 7,575
(excl. BTW)
€ 9,175
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Plus verzending 450 stuk(s) vanaf 10 augustus 2026
- Plus verzending 925 stuk(s) vanaf 10 augustus 2026
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 25 - 100 | € 0,303 | € 7,58 |
| 125 - 600 | € 0,273 | € 6,83 |
| 625 + | € 0,242 | € 6,05 |
*prijsindicatie
- RS-stocknr.:
- 788-514
- Fabrikantnummer:
- BZV55-C12,115
- Fabrikant:
- Nexperia
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Nexperia | |
| Diode Configuration | Single | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 12V | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 500mW | |
| Package Type | SOD-80 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 25Ω | |
| Minimum Operating Temperature | -65°C | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Reverse Leakage Current | 100nA | |
| Maximum Operating Temperature | 200°C | |
| Height | 1.6mm | |
| Length | 3.7mm | |
| Standards/Approvals | No | |
| Series | BZV55 | |
| Typical Voltage Temperature Coefficient | 8.4mV/°C | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Nexperia | ||
Diode Configuration Single | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 12V | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 500mW | ||
Package Type SOD-80 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 25Ω | ||
Minimum Operating Temperature -65°C | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Reverse Leakage Current 100nA | ||
Maximum Operating Temperature 200°C | ||
Height 1.6mm | ||
Length 3.7mm | ||
Standards/Approvals No | ||
Series BZV55 | ||
Typical Voltage Temperature Coefficient 8.4mV/°C | ||
Automotive Standard No | ||
- Land van herkomst:
- CN
Zener Diodes 500mW, BZV55 Series, Nexperia
Zener Diodes, Nexperia
Gerelateerde Links
- Nexperia 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 2 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 2 % Surface 2-Pin SOD-80