onsemi 1, 12 V Zener Diode, Single 5 W 5 % Through Hole 2-Pin DO-15
- RS-stocknr.:
- 100-7582
- Fabrikantnummer:
- 1N5349BG
- Fabrikant:
- onsemi
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 doos van 1000 eenheden)*
€ 141,00
(excl. BTW)
€ 171,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 2.000 stuk(s) vanaf 17 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 1000 - 2000 | € 0,141 | € 141,00 |
| 3000 + | € 0,134 | € 134,00 |
*prijsindicatie
- RS-stocknr.:
- 100-7582
- Fabrikantnummer:
- 1N5349BG
- Fabrikant:
- onsemi
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
| Merk | onsemi | |
| Nominal Zener Voltage Vz | 12V | |
| Product Type | Zener Diode | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation Pd | 5W | |
| Package Type | DO-15 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 100mA | |
| Maximum Zener Impedance | 2.5Ω | |
| Minimum Operating Temperature | -65°C | |
| Maximum Reverse Leakage Current | 2μA | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Operating Temperature | 200°C | |
| Length | 8.89mm | |
| Height | 3.68mm | |
| Standards/Approvals | No | |
| Series | 1N53 | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk onsemi | ||
Nominal Zener Voltage Vz 12V | ||
Product Type Zener Diode | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mount Type Through Hole | ||
Maximum Power Dissipation Pd 5W | ||
Package Type DO-15 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 100mA | ||
Maximum Zener Impedance 2.5Ω | ||
Minimum Operating Temperature -65°C | ||
Maximum Reverse Leakage Current 2μA | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Operating Temperature 200°C | ||
Length 8.89mm | ||
Height 3.68mm | ||
Standards/Approvals No | ||
Series 1N53 | ||
Automotive Standard No | ||
- Land van herkomst:
- CZ
ON Semiconductor 1N53 Series Zenor voltage regulator features tight limits and great operating characteristics. This diode is axial leaded and will offer protection in all common environmental conditions.
Features
- Maximum power dissipation of 5W
- Zener voltage Vz range from 3.3V to 200V
- Maximum surge current IFSM range from 0.9A to 20A
- ESD Rating of Class 3
- Surge Rating of up to 180 W @ 8.3 MS
Applications
- Industrial
- Power Management
- Consumer Electronics
- Portable Devices
Zener Diodes 5W Surmetic, 1N5347 to 1N5363 Series, ON Semiconductor
ON Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. The external surfaces are corrosion resistant and leads are readily solderable
Applications
Industrial
Zener Diodes, ON Semiconductor
Gerelateerde Links
- onsemi 1 Single 5 W 5 % Through Hole 2-Pin DO-15
- onsemi 1 Single 5 W 5 % Through Hole 2-Pin DO-15
- onsemi 1 Single 5 W 5 % Through Hole 2-Pin DO-15
- onsemi 1 Single 5 W 5 % Through Hole 2-Pin DO-15
- onsemi 1 Single 5 W 5 % Through Hole 2-Pin DO-15
- onsemi 1 Single 5 W 5 % Through Hole 2-Pin DO-15
- onsemi 1 Single 5 W 5 % Through Hole 2-Pin DO-15
- onsemi 1 Single 5 W 5 % Through Hole 2-Pin DO-15