- RS-stocknr.:
- 100-7584
- Fabrikantnummer:
- 1N5347BG
- Fabrikant:
- onsemi
3000 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een doos van 1000)
€ 0,233
(excl. BTW)
€ 0,282
(incl. BTW)
Aantal stuks | Per stuk | Per Doos* |
1000 - 1000 | € 0,233 | € 233,00 |
2000 - 3000 | € 0,228 | € 228,00 |
4000 - 9000 | € 0,224 | € 224,00 |
10000 - 19000 | € 0,219 | € 219,00 |
20000 + | € 0,215 | € 215,00 |
*prijsindicatie |
- RS-stocknr.:
- 100-7584
- Fabrikantnummer:
- 1N5347BG
- Fabrikant:
- onsemi
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CZ
Productomschrijving
Zener Diodes 5W Surmetic, 1N5347 to 1N5363 Series, ON Semiconductor
ON Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. The external surfaces are corrosion resistant and leads are readily solderable
Applications
Industrial
Zener Diodes, ON Semiconductor
Specificaties
Kenmerk | Waarde |
---|---|
Nominal Zener Voltage | 10V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 5 W |
Package Type | DO-15 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 125mA |
Maximum Zener Impedance | 2Ω |
Maximum Reverse Leakage Current | 5µA |
Dimensions | 8.89 x 3.68 x 3.68mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +200 °C |