Nexperia 1, 4 V Zener Diode, Single 500 mW 2 % Surface 2-Pin SOD-323
- RS-stocknr.:
- 152-3696
- Fabrikantnummer:
- TDZ4V7J,115
- Fabrikant:
- Nexperia
Subtotaal (1 verpakking van 100 eenheden)*
€ 5,20
(excl. BTW)
€ 6,30
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Verzending vanaf 22 februari 2027
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 100 - 100 | € 0,052 | € 5,20 |
| 200 - 400 | € 0,04 | € 4,00 |
| 500 - 900 | € 0,032 | € 3,20 |
| 1000 - 2400 | € 0,03 | € 3,00 |
| 2500 + | € 0,029 | € 2,90 |
*prijsindicatie
- RS-stocknr.:
- 152-3696
- Fabrikantnummer:
- TDZ4V7J,115
- Fabrikant:
- Nexperia
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Nexperia | |
| Product Type | Zener Diode | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 4V | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 500mW | |
| Package Type | SOD-323 | |
| Zener Type | General Purpose | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 80Ω | |
| Zener Voltage Tolerance ± | 2% | |
| Maximum Reverse Leakage Current | 3μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | TDZxJ | |
| Length | 2.7mm | |
| Height | 0.8mm | |
| Typical Voltage Temperature Coefficient | 0.2mV/K | |
| Automotive Standard | AEC-Q101 | |
| Alles selecteren | ||
|---|---|---|
Merk Nexperia | ||
Product Type Zener Diode | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 4V | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 500mW | ||
Package Type SOD-323 | ||
Zener Type General Purpose | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 80Ω | ||
Zener Voltage Tolerance ± 2% | ||
Maximum Reverse Leakage Current 3μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series TDZxJ | ||
Length 2.7mm | ||
Height 0.8mm | ||
Typical Voltage Temperature Coefficient 0.2mV/K | ||
Automotive Standard AEC-Q101 | ||
Gerelateerde Links
- Nexperia 1 Single 500 mW 2 % Surface 2-Pin SOD-323
- Nexperia 1 Single 400 mW 2 % Surface 2-Pin SOD-323
- Nexperia 1 Single 400 mW 2 % Surface 2-Pin SOD-323
- Nexperia 1 Single 400 mW 2 % Surface 2-Pin SOD-323
- Nexperia 1 Single 400 mW 2 % Surface 2-Pin SOD-323
- Nexperia 1 Single 400 mW 2 % Surface 2-Pin SOD-323
- Nexperia 1 Single 400 mW 2 % Surface 2-Pin SOD-323
- Nexperia 1 Single 400 mW 2 % Surface 2-Pin SOD-323