Nexperia 1, 5.1 V Zener Diode, Single 500 mW 2 % Through Hole 2-Pin SOD-27
- RS-stocknr.:
- 166-1267
- Fabrikantnummer:
- BZX79-B5V1,113
- Fabrikant:
- Nexperia
Afbeelding representeert productcategorie
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 166-1267
- Fabrikantnummer:
- BZX79-B5V1,113
- Fabrikant:
- Nexperia
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
| Merk | Nexperia | |
| Nominal Zener Voltage Vz | 5.1V | |
| Diode Configuration | Single | |
| Product Type | Zener Diode | |
| Number of Elements per Chip | 1 | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation Pd | 500mW | |
| Package Type | SOD-27 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 60Ω | |
| Zener Voltage Tolerance ± | 2% | |
| Maximum Reverse Leakage Current | 2μA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Series | BZX79 | |
| Length | 4.25mm | |
| Height | 1.85mm | |
| Typical Voltage Temperature Coefficient | -0.8mV/°C | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Nexperia | ||
Nominal Zener Voltage Vz 5.1V | ||
Diode Configuration Single | ||
Product Type Zener Diode | ||
Number of Elements per Chip 1 | ||
Mount Type Through Hole | ||
Maximum Power Dissipation Pd 500mW | ||
Package Type SOD-27 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 60Ω | ||
Zener Voltage Tolerance ± 2% | ||
Maximum Reverse Leakage Current 2μA | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
Series BZX79 | ||
Length 4.25mm | ||
Height 1.85mm | ||
Typical Voltage Temperature Coefficient -0.8mV/°C | ||
Automotive Standard No | ||
Zener Diodes 500mW, BZX79 Series, Nexperia
Zener Diodes, Nexperia
Gerelateerde Links
- Nexperia 1 Single 500 mW 2 % Through Hole 2-Pin SOD-27
- Nexperia 1 Single 500 mW 5 % Through Hole 2-Pin SOD-27
- Nexperia, 5V Zener Diode ±5% 500 mW Through Hole 2-Pin SOD-27
- Nexperia 1 Single 500 mW 2 % Through Hole 2-Pin SOD-27
- Nexperia 1 Single 500 mW 2 % Through Hole 2-Pin SOD-27
- Nexperia 1 Single 500 mW 2 % Through Hole 2-Pin SOD-27
- Nexperia 1 Single 500 mW 2 % Through Hole 2-Pin SOD-27
- Nexperia 1 Single 500 mW 2 % Through Hole 2-Pin SOD-27