- RS-stocknr.:
- 177-7418
- Fabrikantnummer:
- BZX55C30-TR
- Fabrikant:
- Vishay
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 177-7418
- Fabrikantnummer:
- BZX55C30-TR
- Fabrikant:
- Vishay
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Zener Diodes 500mW, BZX55C Series, Vishay Semiconductor
Small Signal Zener Diodes
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified
Zener Diodes, Vishay Semiconductor
Specificaties
Kenmerk | Waarde |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 30V |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 500 mW |
Package Type | DO-35 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 7% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 80Ω |
Maximum Reverse Leakage Current | 2µA |
Dimensions | 1.7 (Dia.) x 3.9mm |
Maximum Operating Temperature | +175 °C |
Typical Voltage Temperature Coefficient | 0.12%/K |