Vishay 1, 5.6 V Zener Diode, Single 0.8 W Surface 2-Pin DO-219AB
- RS-stocknr.:
- 180-8223
- Fabrikantnummer:
- BZD27C5V6P-E3-08
- Fabrikant:
- Vishay
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 180-8223
- Fabrikantnummer:
- BZD27C5V6P-E3-08
- Fabrikant:
- Vishay
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
| Merk | Vishay | |
| Diode Configuration | Single | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 5.6V | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 0.8W | |
| Package Type | DO-219AB | |
| Zener Type | Silicon Planar | |
| Pin Count | 2 | |
| Test Current It | 100mA | |
| Maximum Zener Impedance | 4Ω | |
| Minimum Operating Temperature | -65°C | |
| Maximum Reverse Leakage Current | 10μA | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Length | 3.9mm | |
| Series | BZD27C | |
| Height | 1.08mm | |
| Typical Voltage Temperature Coefficient | 0.04%/°C | |
| Automotive Standard | AEC-Q101 | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Diode Configuration Single | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 5.6V | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 0.8W | ||
Package Type DO-219AB | ||
Zener Type Silicon Planar | ||
Pin Count 2 | ||
Test Current It 100mA | ||
Maximum Zener Impedance 4Ω | ||
Minimum Operating Temperature -65°C | ||
Maximum Reverse Leakage Current 10μA | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Length 3.9mm | ||
Series BZD27C | ||
Height 1.08mm | ||
Typical Voltage Temperature Coefficient 0.04%/°C | ||
Automotive Standard AEC-Q101 | ||
- Land van herkomst:
- CN
The Vishay Zener diode use with surge current and it has low leakage current. Its maximum power dissipation is 800 mW. Its maximum leakage current is 10 μA. It has a nominal voltage of 5.6 V and it is made in a single configuration.
Low profile surface-mount package
Excellent stability
Wave and reflow solderable
Gerelateerde Links
- Vishay 1 Single 0.8 W Surface 2-Pin DO-219AB
- Vishay 1 Single 0.8 W Surface 2-Pin DO-219AB
- Vishay 1 Single 0.8 W Surface 2-Pin DO-219AB
- Vishay Single 0.8 W 5 % Through Hole 2-Pin DO-219AB
- Vishay 1 Single 2.3 W 6 % Surface 2-Pin DO-219AB
- Vishay 1 Single 800 mW 5 % Surface 2-Pin DO-219AB
- Vishay 1 Single 2.3 W 2 % Surface 2-Pin DO-219AB
- Vishay 1 Single 2.3 W 6.45 % Surface 2-Pin DO-219AB