onsemi 1, 33 V Zener Diode, Single 300 mW Surface 2-Pin SOD-323
- RS-stocknr.:
- 184-1269
- Fabrikantnummer:
- MM3Z33VT1G
- Fabrikant:
- onsemi
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 250 eenheden)*
€ 8,75
(excl. BTW)
€ 10,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 19 juli 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 250 - 750 | € 0,035 | € 8,75 |
| 1000 + | € 0,03 | € 7,50 |
*prijsindicatie
- RS-stocknr.:
- 184-1269
- Fabrikantnummer:
- MM3Z33VT1G
- Fabrikant:
- onsemi
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
| Merk | onsemi | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 33V | |
| Product Type | Zener Diode | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 300mW | |
| Package Type | SOD-323 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 2mA | |
| Maximum Zener Impedance | 80Ω | |
| Minimum Operating Temperature | -65°C | |
| Maximum Reverse Leakage Current | 50nA | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.7mm | |
| Standards/Approvals | RoHS | |
| Series | MM3ZxxxT1G | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Typical Voltage Temperature Coefficient | 33.4mV/K | |
| Alles selecteren | ||
|---|---|---|
Merk onsemi | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 33V | ||
Product Type Zener Diode | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 300mW | ||
Package Type SOD-323 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 2mA | ||
Maximum Zener Impedance 80Ω | ||
Minimum Operating Temperature -65°C | ||
Maximum Reverse Leakage Current 50nA | ||
Maximum Operating Temperature 150°C | ||
Length 2.7mm | ||
Standards/Approvals RoHS | ||
Series MM3ZxxxT1G | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
Typical Voltage Temperature Coefficient 33.4mV/K | ||
- Land van herkomst:
- CN
This Zener Diode Voltage Regulator is packaged in a SOD323 surface mount package, which has a power dissipation of 300 milliwatts. It is designed to provide voltage regulation protection and is especially attractive in situations where space is at a premium. It is well suited for applications such as cellular phones, hand held portables and high density PC boards.
Standard Zener Breakdown Voltage Range - 2.4 V to 75 V
Steady State Power Rating of 300 mW
Small Body Outline Dimensions: 0.067" X 0.049" (1.7 mm X 1.25 mm)
Low Body Height: 0.035" (0.9 mm)
Mechanical Characteristics
Package Weight: 4.507 mg/unit
ESD Rating of Class 3 (>16 KV) per Human Body Model
Mechanical Characteristics:
CASE: Void-free, transfer-molded plastic
FINISH: All external surfaces are corrosion resistant
MAXIMUM CASE TEMPERATURE FOR SOLDERING PURPOSES: 260°C for 10 Seconds
LEADS: Plated with Pb/Sn or Sb only (Pb-Free)
POLARITY: Cathode indicated by polarity band
FLAMMABILITY RATING: UL94 V-0
MOUNTING POSITION: Any
Pb-Free Packages are Available
Applications
Zener voltage regulation
Gerelateerde Links
- onsemi 1 Single 300 mW Surface 2-Pin SOD-323
- onsemi 1 Single 300 mW Surface 2-Pin SOD-323
- onsemi 1 Single 300 mW Surface 2-Pin SOD-323
- onsemi 1 Single 300 mW Surface 2-Pin SOD-323
- Nexperia 1 Single 300 mW 2 % Surface 2-Pin SOD-323
- onsemi 1 Single 300 mW 2 % Surface 2-Pin SOD-323
- onsemi 1 Single 300 mW 5 % Surface 2-Pin SOD-323
- onsemi 1 Single 300 mW 2 % Surface 2-Pin SOD-323