This Zener Diode Voltage Regulator is packaged in a SOD323 surface mount package, which has a power dissipation of 300 milliwatts. It is designed to provide voltage regulation protection and is especially attractive in situations where space is at a premium. It is well suited for applications such as cellular phones, hand held portables and high density PC boards.
Standard Zener Breakdown Voltage Range - 2.4 V to 75 V Steady State Power Rating of 300 mW Small Body Outline Dimensions: 0.067" X 0.049" (1.7 mm X 1.25 mm) Low Body Height: 0.035" (0.9 mm) Mechanical Characteristics Package Weight: 4.507 mg/unit ESD Rating of Class 3 (>16 KV) per Human Body Model Mechanical Characteristics: CASE: Void-free, transfer-molded plastic FINISH: All external surfaces are corrosion resistant MAXIMUM CASE TEMPERATURE FOR SOLDERING PURPOSES: 260°C for 10 Seconds LEADS: Plated with Pb/Sn or Sb only (Pb-Free) POLARITY: Cathode indicated by polarity band FLAMMABILITY RATING: UL94 V-0 MOUNTING POSITION: Any Pb-Free Packages are Available Applications Zener voltage regulation