onsemi 1, 2.4 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-123
- RS-stocknr.:
- 187-1371
- Fabrikantnummer:
- MMSZ5221BT1G
- Fabrikant:
- onsemi
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 rol van 3000 eenheden)*
€ 45,00
(excl. BTW)
€ 54,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 33.000 stuk(s) vanaf 13 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 3000 - 6000 | € 0,015 | € 45,00 |
| 9000 - 21000 | € 0,013 | € 39,00 |
| 24000 - 42000 | € 0,012 | € 36,00 |
| 45000 - 96000 | € 0,01 | € 30,00 |
| 99000 + | € 0,01 | € 30,00 |
*prijsindicatie
- RS-stocknr.:
- 187-1371
- Fabrikantnummer:
- MMSZ5221BT1G
- Fabrikant:
- onsemi
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
| Merk | onsemi | |
| Nominal Zener Voltage Vz | 2.4V | |
| Diode Configuration | Single | |
| Product Type | Zener Diode | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 500mW | |
| Package Type | SOD-123 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 20mA | |
| Maximum Zener Impedance | 1200Ω | |
| Maximum Reverse Leakage Current | 100μA | |
| Zener Voltage Tolerance ± | 5% | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | MMSZ52 | |
| Length | 3.86mm | |
| Height | 1.35mm | |
| Automotive Standard | AEC-Q101 | |
| Alles selecteren | ||
|---|---|---|
Merk onsemi | ||
Nominal Zener Voltage Vz 2.4V | ||
Diode Configuration Single | ||
Product Type Zener Diode | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 500mW | ||
Package Type SOD-123 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 20mA | ||
Maximum Zener Impedance 1200Ω | ||
Maximum Reverse Leakage Current 100μA | ||
Zener Voltage Tolerance ± 5% | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series MMSZ52 | ||
Length 3.86mm | ||
Height 1.35mm | ||
Automotive Standard AEC-Q101 | ||
Three complete series of Zener diodes are offered in the convenient, surface mount plastic SOD-123 package. These devices provide a convenient alternative to the leadless 34-package style.
500 mW Rating on FR-4 or FR-5 Board
Wide Zener Reverse Voltage Range - 2.4 V to 110 V
Package Designed for Optimal Automated Board Assembly
Small Package Size for High Density Applications
General Purpose, Medium Current
ESD Rating of Class 3 (exceeding 16 kV) per the Human Body Model
CASE: Void-free, transfer-molded, thermosetting plastic case
FINISH: Corrosion resistant finish, easily solder able
MAXIMUM CASE TEMPERATURE FOR SOLDERING PURPOSES: 260?C for 10 Seconds
POLARITY: Cathode indicated by polarity band
Pb-Free Packages are Available
PPAP Capable
SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
Gerelateerde Links
- onsemi 1 Single 500 mW 5 % Surface 2-Pin SOD-123
- onsemi 1 Single 500 mW Surface 2-Pin SOD-123
- onsemi 1 Single 500 mW Surface 2-Pin SOD-123
- onsemi 1 Single 500 mW Surface 2-Pin SOD-123
- onsemi 1 Single 500 mW Surface 2-Pin SOD-123
- onsemi 1 Single 500 mW Surface 2-Pin SOD-123
- onsemi 1 Single 500 mW Surface 2-Pin SOD-123
- onsemi 1 Single 500 mW Surface 2-Pin SOD-123