Nexperia 1, 15 V Zener Diode, Single 500 mW 2 % Surface 2-Pin SOD-80
- RS-stocknr.:
- 484-3227
- Fabrikantnummer:
- BZV55-B15,115
- Fabrikant:
- Nexperia
Subtotaal (1 verpakking van 50 eenheden)*
€ 5,95
(excl. BTW)
€ 7,20
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Plus verzending 50 stuk(s) vanaf 07 september 2026
- Plus verzending 100 stuk(s) vanaf 07 september 2026
- Plus verzending 4.950 stuk(s) vanaf 14 september 2026
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 - 50 | € 0,119 | € 5,95 |
| 100 - 200 | € 0,107 | € 5,35 |
| 250 + | € 0,095 | € 4,75 |
*prijsindicatie
- RS-stocknr.:
- 484-3227
- Fabrikantnummer:
- BZV55-B15,115
- Fabrikant:
- Nexperia
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Nexperia | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 15V | |
| Product Type | Zener Diode | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 500mW | |
| Package Type | SOD-80 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 30Ω | |
| Maximum Reverse Leakage Current | 50nA | |
| Zener Voltage Tolerance ± | 2% | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Series | BZV55 | |
| Height | 1.6mm | |
| Length | 3.7mm | |
| Automotive Standard | No | |
| Typical Voltage Temperature Coefficient | 11.4mV/°C | |
| Alles selecteren | ||
|---|---|---|
Merk Nexperia | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 15V | ||
Product Type Zener Diode | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 500mW | ||
Package Type SOD-80 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 30Ω | ||
Maximum Reverse Leakage Current 50nA | ||
Zener Voltage Tolerance ± 2% | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
Series BZV55 | ||
Height 1.6mm | ||
Length 3.7mm | ||
Automotive Standard No | ||
Typical Voltage Temperature Coefficient 11.4mV/°C | ||
- Land van herkomst:
- CN
Zener Diodes 500mW, BZV55 Series, Nexperia
Zener Diodes, Nexperia
Gerelateerde Links
- Nexperia 1 Single 500 mW 2 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 2 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 2 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 2 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 2 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 2 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 2 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 2 % Surface 2-Pin SOD-80