onsemi 1, 3.6 V Zener Diode, Single 300 mW 6 % Surface 3-Pin SOT-23
- RS-stocknr.:
- 687-8203
- Fabrikantnummer:
- BZX84C3V6LT1G
- Fabrikant:
- onsemi
Subtotaal (1 verpakking van 25 eenheden)*
€ 1,10
(excl. BTW)
€ 1,325
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- 3.250 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 3.700 stuk(s) vanaf 14 september 2026
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 25 - 75 | € 0,044 | € 1,10 |
| 100 - 225 | € 0,038 | € 0,95 |
| 250 - 475 | € 0,033 | € 0,83 |
| 500 - 975 | € 0,029 | € 0,73 |
| 1000 + | € 0,026 | € 0,65 |
*prijsindicatie
- RS-stocknr.:
- 687-8203
- Fabrikantnummer:
- BZX84C3V6LT1G
- Fabrikant:
- onsemi
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | onsemi | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 3.6V | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 300mW | |
| Package Type | SOT-23 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 3 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 90Ω | |
| Zener Voltage Tolerance ± | 6% | |
| Minimum Operating Temperature | -65°C | |
| Maximum Reverse Leakage Current | 5μA | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.04mm | |
| Standards/Approvals | No | |
| Series | BZX84 | |
| Height | 1.11mm | |
| Typical Voltage Temperature Coefficient | -1.75mV/°C | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk onsemi | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 3.6V | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 300mW | ||
Package Type SOT-23 | ||
Zener Type Voltage Regulator | ||
Pin Count 3 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 90Ω | ||
Zener Voltage Tolerance ± 6% | ||
Minimum Operating Temperature -65°C | ||
Maximum Reverse Leakage Current 5μA | ||
Maximum Operating Temperature 150°C | ||
Length 3.04mm | ||
Standards/Approvals No | ||
Series BZX84 | ||
Height 1.11mm | ||
Typical Voltage Temperature Coefficient -1.75mV/°C | ||
Automotive Standard No | ||
Zener Diodes 225mW, BZX84, SZBZX84 Series, ON Semiconductor
Zener Diodes, ON Semiconductor
Gerelateerde Links
- onsemi 1 Single 300 mW 6 % Surface 3-Pin SOT-23
- onsemi 1 Single 225 mW 5 % Surface 3-Pin SOT-23
- onsemi 1 Single 300 mW Surface 3-Pin SOT-23
- onsemi 1 Single 300 mW Surface 3-Pin SOT-23
- onsemi 1 Single 300 mW Surface 3-Pin SOT-23
- onsemi 1 Single 300 mW Surface 3-Pin SOT-23
- onsemi 1 Single 300 mW Surface 3-Pin SOT-23
- onsemi 1 Single 300 mW Surface 3-Pin SOT-23