onsemi 1, 13 V Zener Diode, Single 500 mW 5 % Through Hole 2-Pin SOD-27
- RS-stocknr.:
- 805-0179
- Fabrikantnummer:
- 1N5243BTR
- Fabrikant:
- onsemi
Subtotaal (1 verpakking van 200 eenheden)*
€ 5,00
(excl. BTW)
€ 6,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- 4.800 stuk(s) klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 200 - 800 | € 0,025 | € 5,00 |
| 1000 - 1800 | € 0,022 | € 4,40 |
| 2000 + | € 0,019 | € 3,80 |
*prijsindicatie
- RS-stocknr.:
- 805-0179
- Fabrikantnummer:
- 1N5243BTR
- Fabrikant:
- onsemi
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | onsemi | |
| Diode Configuration | Single | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 13V | |
| Mount Type | Through Hole | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 500mW | |
| Package Type | SOD-27 | |
| Zener Type | General Purpose | |
| Pin Count | 2 | |
| Test Current It | 9.5mA | |
| Maximum Zener Impedance | 13Ω | |
| Minimum Operating Temperature | -65°C | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Reverse Leakage Current | 500nA | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Series | 1N52 | |
| Length | 4.56mm | |
| Height | 1.91mm | |
| Typical Voltage Temperature Coefficient | 0.08%/°C | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk onsemi | ||
Diode Configuration Single | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 13V | ||
Mount Type Through Hole | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 500mW | ||
Package Type SOD-27 | ||
Zener Type General Purpose | ||
Pin Count 2 | ||
Test Current It 9.5mA | ||
Maximum Zener Impedance 13Ω | ||
Minimum Operating Temperature -65°C | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Reverse Leakage Current 500nA | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
Series 1N52 | ||
Length 4.56mm | ||
Height 1.91mm | ||
Typical Voltage Temperature Coefficient 0.08%/°C | ||
Automotive Standard No | ||
Zener Diodes 500mW, 1N52 Series, Fairchild Semiconductor
Zener Diodes, Fairchild Semiconductor
Gerelateerde Links
- onsemi 1 Single 500 mW 5 % Through Hole 2-Pin SOD-27
- onsemi 1 Single 500 mW 5 % Surface 2-Pin SOD-523
- onsemi 1 Single 500 mW 5 % Surface 2-Pin SOD-123
- onsemi 1 Single 500 mW 5 % Through Hole 2-Pin SOD-27
- onsemi 1 Single 500 mW 5 % Through Hole 2-Pin SOD-27
- onsemi 1 Single 500 mW 5 % Through Hole 2-Pin SOD-27
- onsemi 1 Single 500 mW 5 % Through Hole 2-Pin SOD-27
- onsemi 1 Single 500 mW 5 % Through Hole 2-Pin SOD-27