ebm-papst 4100 NH4 - S-Force Series Axial Fan, 12 V dc, DC Operation, 355m³/h, 32W, 119 x 119 x 38mm
- RS-stocknr.:
- 825-6431
- Fabrikantnummer:
- 4112NH4
- Fabrikant:
- ebm-papst
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
ebm-papst 4100 NH4 - S-Force Series Axial Fan, 12 V dc, DC Operation, 355m³/h, 32W, 119 x 119 x 38mm
€ 85,68
Per stuk
RS-stocknr.: 825-6431
- RS-stocknr.:
- 825-6431
- Fabrikantnummer:
- 4112NH4
- Fabrikant:
- ebm-papst
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
ebm-papst DC Compact and Standard Axial Fans
Professional Range of ebm-papst DC compact and standard axial fans.
• Impeller Material of fibreglass-reinforced plastic (PA)
• Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
• Protected against reverse polarity and locking
• Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
• Protected against reverse polarity and locking
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 12 V dc |
AC or DC Operation | DC |
Height | 119mm |
Power Consumption | 32W |
Width | 119mm |
Depth | 38mm |
Air Flow | 355m³/h |
Dimensions | 119 x 119 x 38mm |
Noise Level | 67dB |
Fan Speed | 6800rpm |
Direction of Curve | Backward |
Sensor Type | Voltage Output |
Bearing Type | Ball |