actuonix electric linear actuators
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Actuonix Electric Linear Actuators

    Electric Linear Actuators are a type of actuator that converts energy and signals into a linear motion, in other words a backward or forward motion. This linear motion is then used to tilt, lift, push or pull an object where force is required. This can be done through electrical AC and DC motors, or hydraulics and pneumatics.

    How do Electric Linear Actuators Work?

    Installation of an electric linear actuator is very simple. The electric motor is connected to the linear actuator enabling the energy to turn the screw via gears which converts the motion into linear movement via the main shaft or spindle on the actuator. Ball screws are ideal for applications that need precise control and positioning, while roller screws are better suited to high forces. One of the main differences between actuators is the stroke, this is the length of the screw and the shaft.

    Applications of Electric Linear Actuators

    Electric linear actuators are used across industry and manufacturing. In factory automation, industrial machinery, food & beverage, machine tools, packaging, the automotive sector and robotics. The choice of actuator will very much depend on the specific requirements of the industry.

    Benefits of an Electric linear actuator

    Simple design and flexibilityEasy to integrate with other systemsPrecision and accurate controlReduced operating costs Energy efficient electric system

    What to consider before buying a Linear Actuator?

    You need to consider a number of parameters before you decide on a specific actuator type, such as the force, speed, and the weight you need your actuator to push or pull. These considerations will ensure you choose the correct actuator for your application.

    69 Producten voor Actuonix Electric Linear Actuators

    Actuonix
    Micro Linear Actuator
    50mm
    -
    6V dc
    L16
    32mm/s
    50N
    -
    20%
    IP54
    126.5mm
    -
    R - RC Linear Servo
    Actuonix
    -
    50mm
    60N
    4.2V dc
    S20
    -
    -
    -
    -
    -
    -
    -
    -
    Actuonix
    Micro Linear Actuator
    100mm
    -
    12V dc
    L16
    32mm/s
    50N
    -
    20%
    IP54
    168mm
    74g
    P - Potentiometer Positioning Feedback
    Actuonix
    Micro Linear Actuator
    100mm
    -
    -
    L12
    6.5mm/s
    80N
    -
    20%
    IP54
    152mm
    -
    S - Limit Switch
    Actuonix
    Micro Linear Actuator
    50mm
    -
    6V dc
    L16
    8mm/s
    200N
    -
    20%
    IP54
    126.5mm
    56g
    R - RC Linear Servo
    Actuonix
    Micro Linear Actuator
    100mm
    -
    12V dc
    T16
    46mm/s
    50N
    -
    20%
    -
    209mm
    116g
    S - Limit Switch
    Actuonix
    Micro Linear Actuator
    50mm
    -
    12V dc
    P16
    46mm/s
    50N
    -
    20%
    IP54
    105.5mm
    95g
    S - Limit Switch
    Actuonix
    Micro Linear Actuator
    30mm
    -
    12V dc
    L12
    6.5mm/s
    80N
    -
    20%
    -
    -
    -
    -
    Actuonix
    Micro Linear Actuator
    20mm
    -
    6V dc
    PQ12
    10mm/s
    50N
    -
    20%
    IP54
    47.5mm
    15g
    R - RC Linear Servo
    Actuonix
    Micro Linear Actuator
    50mm
    -
    12V dc
    L12
    6.5mm/s
    80N
    -
    20%
    IP54
    152mm
    56g
    S - Limit Switch
    Actuonix
    Micro Linear Actuator
    10mm
    -
    12V dc
    L12
    25mm/s
    22N
    -
    20%
    -
    -
    -
    -
    Actuonix
    Micro Linear Actuator
    30mm
    -
    6V dc
    L12
    6.5mm/s
    80N
    -
    20%
    IP54
    90.5mm
    34g
    -
    Actuonix
    Micro Linear Actuator
    140mm
    -
    12V dc
    L16
    32mm/s
    50N
    -
    20%
    IP54
    218mm
    84g
    S - Limit Switch
    Actuonix
    Micro Linear Actuator
    10mm
    -
    -
    L12
    25mm/s
    22N
    -
    20%
    IP54
    62mm
    -
    S - Limit Switch
    Actuonix
    Micro Linear Actuator
    140mm
    -
    12V dc
    L16
    8mm/s
    200N
    -
    20%
    IP54
    218mm
    84g
    P - Potentiometer Positioning Feedback
    Actuonix
    Stepper Motor Linear Actuator
    30mm
    -
    3.9V dc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Actuonix
    Micro Linear Actuator
    30mm
    -
    12V dc
    L12
    6.5mm/s
    80N
    -
    20%
    -
    -
    -
    -
    Actuonix
    Micro Linear Actuator
    140mm
    -
    12V dc
    L16
    8mm/s
    200N
    -
    20%
    IP54
    218mm
    84g
    S - Limit Switch
    Actuonix
    Micro Linear Actuator
    50mm
    -
    12V dc
    P16
    4.8mm/s
    300N
    -
    20%
    IP54
    105.5mm
    95g
    P - Potentiometer Positioning Feedback
    Actuonix
    -
    30mm
    40N
    4.2V dc
    S20
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina