Actuonix Electrical Linear Actuator 50 mm 6V dc 8mm/s
- RS-stocknr.:
- 180-8403
- Fabrikantnummer:
- L16-50-150-6-R
- Fabrikant:
- Actuonix
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 137,10
(excl. BTW)
€ 165,89
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 7 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 137,10 |
| 5 - 9 | € 131,61 |
| 10 + | € 126,13 |
*prijsindicatie
- RS-stocknr.:
- 180-8403
- Fabrikantnummer:
- L16-50-150-6-R
- Fabrikant:
- Actuonix
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
| Merk | Actuonix | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 50mm | |
| Maximum Speed | 8mm/s | |
| Series | L16 | |
| Voltage | 6V dc | |
| Maximum Force | 200N | |
| Duty Cycle | 20% | |
| IP Rating | IP54 | |
| Overall Length Closed | 126.5mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Weight | 56g | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Actuonix | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 50mm | ||
Maximum Speed 8mm/s | ||
Series L16 | ||
Voltage 6V dc | ||
Maximum Force 200N | ||
Duty Cycle 20% | ||
IP Rating IP54 | ||
Overall Length Closed 126.5mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Weight 56g | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
Miniature Linear Motion Series · L16
Actuonix Motion Devices unique line of Miniature Linear Actuators enables a new generation of motion-enabled product designs, with capabilities that have never before been combined in a device of this size. These linear actuators are a superior alternative to designing your own push/pull mechanisms.
The L16 actuators are complete, self contained linear motion devices with position feedback for sophisticated position control capabilities, end of stroke limit switches for simple two position automation, or RC servo. Several gear ratios are available to give you varied speed/force configurations.
L16-R miniature linear servos are a big brother to the L12-R line. They operate as a direct replacement for standard rotary servos. They use the same 3 wire connector, ground power and control. Regardless of how you drive your servos, be it with an RC receiver, an Arduino board, or a VEX micro-controller, the L16-R servo will function in place of a regular rotary servo, but offers linear motion.Our L16 line are constructed using an anodized aluminum shaft, metal gearbox, and steel ball bearings. These quality linear servos are not only built to last, but will look awesome on your model.
Optional stroke lengths of 50mm, 100mm or 140mm
3 gearing options for maximum forces between 50N (11lbs) and 200N (45lbs) and maximum speeds between 8mm/s and 32mm/s
Available only in 6V to ensure compatibility with RC receivers
Plug 'n play with most RC receivers
3 Stroke lengths
3 Gearing options
Stall protection
Gerelateerde Links
- Actuonix Electrical Linear Actuator 50 mm 6V dc 32mm/s
- Actuonix Electrical Linear Actuator 50 mm 100N 6V dc 20mm/s
- Actuonix Electrical Linear Actuator 50 mm 200N 12V dc 8mm/s
- Actuonix Electrical Linear Actuator 140 mm 12V 8mm/s
- Actuonix Electrical Linear Actuator 100 mm 12V 8mm/s
- Actuonix Electrical Linear Actuator 30 mm 200N 6V dc 25mm/s
- Actuonix Electrical Linear Actuator 50 mm 6V dc 25mm/s
- Actuonix Electrical Linear Actuator 20 mm 6V dc 28mm/s