| Prysmian | - | M25 | 27.2mm | 17mm | Steel | - | CW25 | IP66 | - | - | - | - | 9 | - | - | - | - | 1 |
|
| Prysmian | - | M20 | 16mm | 8mm | Brass | - | AXT20 | IP66 | - | - | +200°C | -50°C | 7 | - | - | - | - | 1 |
|
| Prysmian | Locknut Included | M20 | 11.5mm | 5.5mm | Brass | - | AXT | IP66 | - | Halogen Free | +200°C | -50°C | 7 | CE | - | - | - | 1 |
|
| Prysmian | Locknut Included | M25 | 21mm | 11.5mm | Brass | - | AXT-K | IP66 | - | Halogen Free | +200°C | -50°C | 7 | CE | - | - | - | 1 |
|
| Prysmian | Locknut Included | M25 | 27.2mm | 17mm | Steel | - | LSF-CW | IP66 | - | Low Smoke Zero Halogen (LSZH) | +90°C | -20°C | 9 | CE | - | - | - | 1 |
|
| Prysmian | Locknut Included | M20 | 8.5mm | 3.5mm | Brass | - | KM409 | IP66 | - | - | +90°C | -20°C | 6 | CE, EN 50262 | - | - | - | 1 |
|
| Prysmian | - | M50 | 46.2mm | 38mm | Steel | - | CW50S | - | - | - | - | - | 9 | - | - | - | - | 1 |
|
| Prysmian | - | M50 | 46.2mm | 38mm | Steel | - | CW50S | - | - | - | - | - | 9 | - | - | - | - | 1 |
|
| Prysmian | Locknut Included | M20 | 20.8mm | 11.7mm | Steel | - | LSF-CW | IP66 | - | Low Smoke Zero Halogen (LSZH) | +90°C | -20°C | 9 | CE | - | - | - | 1 |
|
| Prysmian | Locknut Included | M20 | 15.8mm | 8mm | Steel | - | LSF-CW | IP66 | - | Low Smoke Zero Halogen (LSZH) | +90°C | -20°C | 9 | CE | - | - | - | 1 |
|
| Prysmian | - | M20 | 15.8mm | 8mm | Steel | - | CW20S | IP66 | - | - | - | - | 9 | - | - | - | - | 1 |
|
| Prysmian | Locknut Included | M50 | 46.2mm | 38mm | Steel | - | LSF-CW | IP66 | - | Low Smoke Zero Halogen (LSZH) | +90°C | -20°C | 9 | CE | - | - | - | 1 |
|
| Prysmian | - | M50 | 44mm | - | Steel | - | BW50 | - | - | - | - | - | 1 | - | - | - | - | 1 |
|
| Prysmian | Locknut Included | M20 | 13.2mm | 8mm | Steel | - | LSF-CW | IP66 | - | Low Smoke Zero Halogen (LSZH) | +90°C | -20°C | 9 | CE | - | - | - | 1 |
|
| Prysmian | Locknut Included | M32 | 33.5mm | 23.5mm | Steel | - | LSF-CW | IP66 | - | Low Smoke Zero Halogen (LSZH) | +90°C | -20°C | 9 | CE | - | - | - | 1 |
|
| Prysmian | Locknut Included | M50 | 52.6mm | 39.5mm | Steel | - | LSF-CW | IP66 | - | Low Smoke Zero Halogen (LSZH) | +90°C | -20°C | 9 | CE | - | - | - | 1 |
|
| Prysmian | - | M32 | 33.5mm | 23.5mm | Steel | - | CW32 | IP66 | - | - | - | - | 9 | - | - | - | - | 1 |
|
| Prysmian | - | M20 | 13.2mm | 8mm | Steel | - | CW20SS | IP66 | - | - | - | - | 9 | - | - | - | - | 1 |
|
| Prysmian | - | M20 | 20.8mm | 11.7mm | Steel | - | CW20 | IP66 | - | - | - | - | 1 | - | - | - | - | 1 |
|
| Prysmian | Locknut Included | M40 | 39.9mm | 29mm | Steel | - | LSF-CW | IP66 | - | Low Smoke Zero Halogen (LSZH) | +90°C | -20°C | 9 | CE | - | - | - | 1 |