Servo Motors

A servo motor is an AC, DC or brushless DC motor combined with a position sensing device and a control circuit. A servo motor is a rotary actuator that allows for precise control of angular position. The motor is attached by gears to the control wheel, as the motor rotates, the position sensors resistance changes, so the control circuit can precisely regulate movement.

...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Output Torque Supply Voltage Output Speed Power Rating Stall Torque Shaft Diameter Length Width Depth Dimensions Current Rating Rotor Inertia Series Standards Met
RS-stocknr. 184-6937
Fabrikantnummer4221G024BXT R
FabrikantFaulhaber
€ 199,96
Each
Aantal stuks
127 mNm 24 V 4180 RPM 100 W - 5mm 34.2mm 42mm - 42 Dia. x 34.2 mm 3.17 A - 4221 -
RS-stocknr. 184-6932
Fabrikantnummer2214S006BXT R
FabrikantFaulhaber
€ 154,32
Each
Aantal stuks
9.5 mNm 6 V 1200 RPM 9 W - 3mm 26.2mm 22mm - 22 Dia. x 26.2 mm 1.18 A - 2214 -
RS-stocknr. 184-6938
Fabrikantnummer4221G048BXT R
FabrikantFaulhaber
€ 199,96
Each
Aantal stuks
134 mNm 48 V 4390 RPM 100 W - 5mm 34.2mm 42mm - 42 Dia. x 34.2 mm 1.66 A - 4221 -
RS-stocknr. 184-6935
Fabrikantnummer3216W024BXT R
FabrikantFaulhaber
€ 162,18
Each
Aantal stuks
41 mNm 24 V 4150 RPM 30 W - 4mm 28.4mm 32mm - 32 Dia. x 28.4 mm 1.17 A - 3216 -
RS-stocknr. 184-6933
Fabrikantnummer2214S012BXT R
FabrikantFaulhaber
€ 154,32
Each
Aantal stuks
10 mNm 12 V 2590 RPM 9 W - 3mm 26.2mm 22mm - 22 Dia. x 26.2 mm 660 mA - 2214 -
RS-stocknr. 184-6934
Fabrikantnummer3216W012BXT R
FabrikantFaulhaber
€ 162,18
Each
Aantal stuks
40 mNm 12 V 3750 RPM 30 W - 4mm 28.4mm 32mm - 32 Dia. x 28.4 mm 2.28 A - 3216 -