Servo Motors

A servo motor is an AC, DC or brushless DC motor combined with a position sensing device and a control circuit. A servo motor is a rotary actuator that allows for precise control of angular position. The motor is attached by gears to the control wheel, as the motor rotates, the position sensors resistance changes, so the control circuit can precisely regulate movement.

...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Output Torque Supply Voltage Output Speed Power Rating Stall Torque Shaft Diameter Length Width Depth Dimensions Current Rating Rotor Inertia Series Standards Met
RS-stocknr. 810-2842
FabrikantnummerMUMA5AZP1T
FabrikantPanasonic
€ 548,63
Each
Aantal stuks
0.48 Nm 100 V, 200 V 5000 rpm 50 W - 22mm 107mm 42mm 42mm 107 x 42 x 42 mm - - - -
RS-stocknr. 810-2845
FabrikantnummerMUMA042P1T
FabrikantPanasonic
€ 632,09
Each
Aantal stuks
3.8 Nm 200 V 5000 rpm 400 W - 50mm 156.5mm 60mm 60mm 156.5 x 60 x 60 mm - - - -
RS-stocknr. 810-2836
FabrikantnummerMUMA022P1T
FabrikantPanasonic
€ 548,63
Each
Aantal stuks
1.91 Nm 200 V 5000 rpm 200 W - 50mm 129mm 60mm 60mm 129 x 60 x 60 mm - - - -
RS-stocknr. 810-2848
FabrikantnummerMUMA5AZP1S
FabrikantPanasonic
€ 386,33
Each
Aantal stuks
0.48 Nm 100 V, 200 V 5000 rpm 50 W - 22mm 75.5mm 42mm 42mm 75.5 x 42 x 42 mm - - - -