AC Motors | AC Induction & Geared Motors | RS
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    AC Motors

    AC motors are driven by an alternating current and are a highly efficient way of turning electrical energy into mechanical motion. AC motors differ from DC (Direct Current) Motors in that they are brushless, meaning less need for maintenance and a typically longer life expectancy. Unlike DC motors, the output speed for AC motors is typically controlled by a frequency drive control.

    What are the types of AC motors?

    The RS Range of AC motors includes the following:

    • AC induction motors are typically used in kitchen appliances, automobiles and industrial machinery, induction motors have an output rotation speed that is proportional to the applied frequency of the alternate current.
    • AC synchronous motors are so-called because the speed of the rotor is proportional to the stator, synchronous AC motors are used where accuracy is an important factor, such as clocks and timers.
    • AC squirrel cage motors are a type of induction motor that uses a cage rotor instead of a wound rotor, and as such is considered to be more rugged and less maintenance heavy. Squirrel cage induction motors are often used in applications where a low starting torque is required and no speed control is needed, such as pumps and air compressors.
    • AC shaded pole motors are a single-phase squirrel cage motor that uses an auxiliary winding composed of either a copper ring or bar, called a shading coil. Unlike standard squirrel cage motors, they are suited for multiple speeds and are often used in fans.
    • AC geared motors integrate a gear reducer with an electric AC motor to deliver high torque at low speed or low horsepower. Operating at low speed allows these motors to exert greater power.
    • AC servo motors feature a rotary actuator that allows for precise control of angular position. The motor is attached by gears to the control wheel, as the motor rotates, the position sensors resistance changes, so the control circuit can precisely regulate movement.
    • AC Stepper Motors are commonly used as an output in electronic circuits, it divides a full rotation into a number of equal steps.

     Applications 

    • Appliances.
    • Compressor drives and systems.
    • Computers.
    • Conveyor systems.
    • Fans and air conditioners.
    • Hydraulic and irrigation pumps.
    • Transportation equipment.

     For more information on AC Motors check out our comprehensive guide: https://uk.rs-online.com/web/generalDisplay.html?id=ideas-and-advice/ac-motors-guide

    650 Producten voor AC Motors

    RS PRO
    0.75kW
    IE3
    50Hz
    Squirrel Cage Motor
    400 V
    3
    2895rpm
    2
    -
    -
    Flange Mount
    19mm
    40mm
    156mm
    -
    -
    1.88A
    240mm
    2.48 nm
    -
    RS PRO
    0.55kW
    IE2
    50
    Squirrel Cage Motor
    400 V
    3
    2800rpm
    2
    -
    -
    Foot Mount
    14mm
    30mm
    138.5mm
    -
    -
    1.44A
    214.5mm
    1.9nm
    -
    RS PRO
    4 W
    -
    -
    Synchronous Geared
    220 → 240 V
    1
    2.5 rpm, 3 rpm
    -
    -
    -
    -
    7mm
    19mm
    64.4mm
    -
    -
    17 mA
    50mm
    7 kgf-cm
    Clockwise
    RS PRO
    1.1kW
    IE3
    50Hz
    Squirrel Cage Motor
    400 V
    3
    1435rpm
    4
    -
    -
    Flange Mount
    24mm
    50mm
    174mm
    -
    -
    2.52A
    296mm
    7.35 nm
    -
    RS PRO
    1.1kW
    IE3
    50Hz
    Squirrel Cage Motor
    400 V
    3
    1435rpm
    4
    -
    -
    Foot Mount
    24mm
    50mm
    174mm
    -
    -
    2.52A
    293mm
    7.35 nm
    -
    RS PRO
    5.8 W
    -
    50Hz
    Synchronous Geared
    240 V
    1
    1 rpm
    -
    Spur
    -
    -
    6.35mm
    13mm
    65mm
    -
    -
    15 → 25 mA
    65mm
    6 Ncm
    Reversible
    RS PRO
    0.75kW
    IE3
    50Hz
    Squirrel Cage Motor
    400 V
    3
    1410rpm
    4
    -
    -
    Foot Mount
    19mm
    40mm
    156mm
    -
    -
    1.95A
    237.5mm
    5.1 nm
    -
    RS PRO
    4 W
    -
    -
    Synchronous Geared
    220 → 240 V
    1
    30 rpm, 36 rpm
    -
    -
    -
    -
    7mm
    19mm
    64.4mm
    -
    -
    17 mA
    50mm
    0.6 kgf-cm
    Clockwise
    RS PRO
    1.5kW
    IE3
    50Hz
    Squirrel Cage Motor
    400 V
    3
    2920rpm
    2
    -
    -
    Foot Mount
    24mm
    50mm
    174mm
    -
    -
    4.1A
    293mm
    4.9 nm
    -
    RS PRO
    2.2kW
    IE3
    50Hz
    Squirrel Cage Motor
    400 V
    3
    2895rpm
    2
    -
    -
    Foot Mount
    24mm
    50mm
    174mm
    -
    -
    5.5A
    293mm
    7.3 nm
    -
    RS PRO
    3kW
    IE3
    50Hz
    Squirrel Cage Motor
    400 V
    3
    2900rpm
    2
    -
    -
    Foot Mount
    28mm
    60mm
    195mm
    -
    -
    6.28A
    329mm
    9.88 nm
    -
    RS PRO
    3kW
    IE3
    50Hz
    Squirrel Cage Motor
    400 V
    3
    1430rpm
    4
    -
    -
    Foot Mount
    28mm
    60mm
    195mm
    -
    -
    6.98A
    329mm
    20.1 nm
    -
    RS PRO
    1.1kW
    IE3
    50Hz
    Squirrel Cage Motor
    400 V
    3
    2835rpm
    2
    -
    -
    Flange Mount
    19mm
    40mm
    156mm
    -
    -
    2.52A
    240mm
    3.7 Nm
    -
    RS PRO
    0.75kW
    IE3
    50Hz
    Squirrel Cage Motor
    400 V
    3
    2895rpm
    2
    -
    -
    Foot Mount
    19mm
    40mm
    156mm
    -
    -
    1.88A
    237.5mm
    2.48 nm
    -
    RS PRO
    1.1kW
    IE3
    50Hz
    Squirrel Cage Motor
    400 V
    3
    2835rpm
    2
    -
    -
    Foot Mount
    19mm
    40mm
    156mm
    -
    -
    2.52A
    237.5mm
    3.7 nm
    -
    RS PRO
    1.5kW
    IE3
    50Hz
    Squirrel Cage Motor
    400 V
    3
    1445rpm
    4
    -
    -
    Flange Mount
    24mm
    50mm
    174mm
    -
    -
    3.6A
    296mm
    9.9 nm
    -
    RS PRO
    1.5kW
    IE3
    50Hz
    Squirrel Cage Motor
    400 V
    3
    2920rpm
    2
    -
    -
    Flange Mount
    24mm
    50mm
    174mm
    -
    -
    4.1A
    296mm
    4.9 nm
    -
    RS PRO
    11 kW
    IE3
    50Hz
    -
    400 V
    3
    1470 rpm
    4
    -
    -
    Flange Mount
    42k6
    110mm
    349.5 Dia.mm
    -
    -
    21.5 A
    -
    71.6 nm
    -
    RS PRO
    4 W
    -
    -
    Synchronous Geared
    220 → 240 V
    1
    30 rpm, 36 rpm
    -
    -
    -
    -
    7mm
    19mm
    64.4mm
    -
    -
    17 mA
    50mm
    0.6 kgf-cm
    Anti Clockwise
    RS PRO
    15kW
    IE3
    50Hz
    Squirrel Cage Motor
    400 V
    3
    1470rpm
    4
    -
    -
    Foot Mount
    42mm
    110mm
    313.5mm
    -
    -
    30A
    553.5mm
    97.45 nm
    -
    Resultaten per pagina