Emergency Stop Foot Switches

Emergency stop foot switches are a safety device used in industrial settings. They are operated by the worker's foot, which makes them quick and simple to use. These switches are designed to prevent injury to personnel, by breaking a circuit to stop the machinery they are using from functioning.

How do emergency stop foot switches work?

Emergency stop foot switches are used when a worker needs to urgently kill the power to a piece of machinery or equipment. They use their foot to press the switch, and this breaks the circuit, cutting the flow of current to the equipment. The foot switches often have a protective housing to prevent them from being accidentally pressed.

Types of emergency stop foot switches

Emergency stop foot switches may differ by the number of pedals they have, as well as the material that the pedal and its housing are made from. Not all emergency stop foot switches have a housing.


...
Lees meer Lees minder

Filters

1 - 20 van 24 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Pole and Throw Configuration Normal State Configuration Contact Operation Cover Number of Pedals Supply Voltage Supply Current IP Rating Push Button Material Housing Material Housing Colour Connection Type
RS-stocknr. 410-7256
FabrikantnummerF1-SU1Z/UV1 D UN
FabrikantBernstein AG
€ 180,92
Each
Aantal stuks
- 616 3PST 2NO/1NC Momentary Yes 1 240 V ac - IP65 - Aluminium Red -
RS-stocknr. 410-7060
FabrikantnummerF1-U1Z UN
FabrikantBernstein AG
€ 104,33
Each
Aantal stuks
- 606 DPST NO/NC Momentary Yes 1 240 V ac - IP65 - Aluminium Red -
RS-stocknr. 103-1443
FabrikantnummerF1-U1Z
FabrikantBernstein AG
€ 71,07
Each
Aantal stuks
- 606 DPST NO/NC Momentary No 1 240 V ac - IP65 - Aluminium - -
RS-stocknr. 410-7098
FabrikantnummerF1-U1Y
FabrikantBernstein AG
€ 102,41
Each
Aantal stuks
- 606 DPST NO/NC 2 Step No 1 240 V ac - IP65 - Aluminium - -
RS-stocknr. 410-7284
FabrikantnummerF2-U1Z/U1Z UN
FabrikantBernstein AG
€ 193,65
Each
Aantal stuks
- 606 DPST 2NO/2NC Momentary Yes 2 240 V ac - IP65 - Aluminium Red -
RS-stocknr. 410-7458
FabrikantnummerF1-U1Y UN
FabrikantBernstein AG
€ 132,80
Each
Aantal stuks
- 606 DPST NO/NC 2 Step Yes 1 240 V ac - IP65 - Aluminium Red -
RS-stocknr. 410-7307
FabrikantnummerF1-U2ZD UN
FabrikantBernstein AG
€ 150,39
Each
Aantal stuks
- 606 4PST 2NO/2NC Momentary Yes 1 240 V ac - IP65 - Aluminium Red -
RS-stocknr. 410-7290
FabrikantnummerF2-U1Z/U1Z
FabrikantBernstein AG
€ 152,87
Each
Aantal stuks
- 606 DPST 2NO/2NC Momentary No 2 240 V ac - IP65 - Aluminium - -
RS-stocknr. 410-7313
FabrikantnummerF1-U2Z UN
FabrikantBernstein AG
€ 129,58
Each
Aantal stuks
- 606 4PST 2NO/2NC Momentary Yes 1 240 V ac - IP65 - Aluminium Red -
RS-stocknr. 410-7335
FabrikantnummerF3-U1Z/U1Z/U1Z UN
FabrikantBernstein AG
€ 428,18
Each
Aantal stuks
- 606 - 3NO/3NC Momentary Yes 3 240 V ac - IP65 - Aluminium Red -
RS-stocknr. 410-7082
FabrikantnummerF1-U2Z
FabrikantBernstein AG
€ 108,26
Each
Aantal stuks
- 606 4PST 2NO/2NC Momentary No 1 240 V ac - IP65 - Aluminium - -
RS-stocknr. 410-7278
FabrikantnummerF3-U1Z/U1Z/U1Z
FabrikantBernstein AG
€ 365,77
Each
Aantal stuks
- 606 - 3NO/3NC Momentary No 3 240 V ac - IP65 - Aluminium - -
RS-stocknr. 136-3208
Fabrikantnummer6096197029
FabrikantBernstein AG
€ 523,30
Each
Aantal stuks
- F2 SP4T 2NO/2NC - Yes 1 230 V 5 (Thermal) A IP66, IP67 Aluminium Aluminium - Cable
RS-stocknr. 136-3190
Fabrikantnummer6062720020
FabrikantBernstein AG
€ 365,87
Each
Aantal stuks
- F2 SP8T 4NO/4NC 2 Step Yes 1 240 V 10 (Thermal) A IP65 Polyamide Aluminium - M3.5 Screw
RS-stocknr. 136-3181
Fabrikantnummer6061000558
FabrikantBernstein AG
€ 269,10
Each
Aantal stuks
- F1 SP3T 2NO/NC - Yes 1 24 V dc, 240 V ac 5 (Thermal) A IP67 Polyamide Aluminium - M3.5 Screw
RS-stocknr. 136-3187
Fabrikantnummer6061800012
FabrikantBernstein AG
€ 132,79
Each
Aantal stuks
- F1 SPDT NO/NC - Yes 1 240 V 10 (Thermal) A IP65 Polyamide Aluminium - M3.5 Screw
RS-stocknr. 136-3189
Fabrikantnummer6062500568
FabrikantBernstein AG
€ 484,48
Each
Aantal stuks
- F2 SPDT NO/NC - Yes 1 24 V dc, 240 V ac 5 (Thermal) A IP67 Polyamide Aluminium - M3.5 Screw
RS-stocknr. 136-3185
Fabrikantnummer6061500567
FabrikantBernstein AG
€ 326,10
Each
Aantal stuks
- F1 SP3T 2NO/NC - Yes 1 24 V dc, 240 V ac 5 (Thermal) A IP67 Polyamide Aluminium - M3.5 Screw
RS-stocknr. 136-3184
Fabrikantnummer6061500559
FabrikantBernstein AG
€ 242,29
Each
Aantal stuks
- F1 SP3T 2NO/NC - Yes 1 24 V dc, 240 V ac 5 (Thermal) A IP67 Polyamide Aluminium - M3.5 Screw
RS-stocknr. 136-3186
Fabrikantnummer6061500569
FabrikantBernstein AG
€ 333,82
Each
Aantal stuks
- F1 SP3T 2NO/NC - Yes 1 24 V dc, 240 V ac 5 (Thermal) A IP67 Polyamide Aluminium - M3.5 Screw