Grab Wire Switches

Grab wire switches, or rope pull switches, are a type of emergency stop switch that is hung by a cable around a piece of machinery. They are operated by pulling on the cable, which isolates the circuit connecting the machinery, stopping whatever hazardous action is occurring. They are usually equipped with a reset knob, so that the equipment can only be restarted deliberately.

What are grab wire switches used for?

Grab wire switches are especially helpful when an emergency stop function is needed for an awkwardly-shaped piece of equipment, such as a conveyor. Because they are attached via a cable, they can also be used over a long distance, so any worker along the line may stop the equipment. They switch itself can also equipped with an emergency stop button, which provides another method of stopping the machinery.

Types of grab wire switches

Though all grab wire switches operate in broadly the same way, they differ in the length of cable they can accommodate, their maximum current and voltage, and the material they are made from. Some stainless steel switches, for example, may be used in areas where there are hygiene requirements.


...
Lees meer Lees minder

Filters

1 - 20 van 21 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Reset Button Pole Configuration Indicator Type Normal State Configuration Mounting Orientation Maximum Rope Span Maximum Current Maximum AC Voltage Maximum DC Voltage Housing Material Number of Cable Entries Conduit Entry
RS-stocknr. 826-4132
Fabrikantnummer142030
FabrikantIDEM
€ 280,14
Each
Aantal stuks
Guardian Line GLS-Ex Yes 4P - 2NO/2NC Straight 80m 2.5 A 250V 250V Die Cast Aluminium 3 M20
RS-stocknr. 826-4108
Fabrikantnummer144009A
FabrikantIDEM
€ 230,54
Each
Aantal stuks
Guardian Line GLS-SS Yes 4P - 2NO/2NC Straight 100m 2.5 A 250V 250V 316 Stainless Steel 3 M20
RS-stocknr. 826-4117
Fabrikantnummer144015
FabrikantIDEM
€ 238,84
Each
Aantal stuks
Guardian Line GLS-SS Yes 4P - 2NO/2NC - 100m 2.5 A 250V ac 250V 316 Stainless Steel 3 M20
RS-stocknr. 826-4110
Fabrikantnummer144021A
FabrikantIDEM
€ 263,81
Each
Aantal stuks
Guardian Line GLS-SS Yes 4P - 2NO/2NC Straight 100m 2.5 A 250V 250V 316 Stainless Steel 3 M20
RS-stocknr. 826-4091
Fabrikantnummer143052
FabrikantIDEM
€ 97,87
Each
Aantal stuks
Guardian Line GLM Yes 4P - 2NO/2NC Straight 50m 2.5 A 250V 250V Die Cast Aluminium 3 M20
RS-stocknr. 826-4088
Fabrikantnummer142064
FabrikantIDEM
€ 121,73
Each
Aantal stuks
Guardian Line GLS Yes 4P - 2NO/2NC Straight 80m 3 A 250V 250V Die Cast Aluminium 3 M20
RS-stocknr. 826-4081
Fabrikantnummer142074A
FabrikantIDEM
€ 138,38
Each
Aantal stuks
Guardian Line GLS Yes 4P - NO/3NC Straight 80m 3 A 250V 250V Die Cast Aluminium 3 M20
RS-stocknr. 826-4101
Fabrikantnummer143066A
FabrikantIDEM
€ 128,36
Each
Aantal stuks
Guardian Line GLM Yes 4P - NO, 3NC Straight 50m 2.5 A 250V 250V Die Cast Aluminium 3 M20
RS-stocknr. 826-4120
Fabrikantnummer142025
FabrikantIDEM
€ 277,76
Each
Aantal stuks
Guardian Line GLS-Ex Yes 2P - NO/NC Straight 80m 4 A 250V 250V Die Cast Aluminium 3 M20
RS-stocknr. 826-4079
Fabrikantnummer142062
FabrikantIDEM
€ 121,73
Each
Aantal stuks
Guardian Line GLS Yes 4P - NO/3NC Straight 80m 3 A 250V 250V Die Cast Aluminium 3 M20
RS-stocknr. 123-7514
Fabrikantnummer148001
FabrikantIDEM
€ 176,44
Each
Aantal stuks
Guardian Line GLM-SS Yes 3P Rope Tension NO, 2NC - 50m 3 A 240V - 316 Stainless Steel 3 M20
RS-stocknr. 123-7515
Fabrikantnummer148005
FabrikantIDEM
€ 200,39
Each
Aantal stuks
Guardian Line GLM-SS Yes 3P Switch Status NO, 2NC - 50m 3 A 240V - 316 Stainless Steel 3 M20
RS-stocknr. 123-7516
Fabrikantnummer148050
FabrikantIDEM
€ 123,13
Each
Aantal stuks
Guardian Line GLM-SS Yes 4P Rope Tension NO, 3NC - 50m 3 A 240V - 316 Stainless Steel 3 M20
RS-stocknr. 123-7517
Fabrikantnummer148056
FabrikantIDEM
€ 221,52
Each
Aantal stuks
Guardian Line GLM-SS Yes 4P Switch Status NO, 3NC - 50m 3 A 240V - 316 Stainless Steel 3 M20
RS-stocknr. 123-7518
Fabrikantnummer148060
FabrikantIDEM
€ 145,27
Each
Aantal stuks
Guardian Line GLM-SS Yes 4P Switch Status 4NC - 50m 3 A 240V - 316 Stainless Steel 3 M20
RS-stocknr. 826-4126
Fabrikantnummer144030
FabrikantIDEM
€ 438,62
Each
Aantal stuks
Guardian Line GLS-SS-Ex Yes 4P - 2NO/2NC Straight 100m 2.5 A 250V 250V 316 Stainless Steel 3 M20
RS-stocknr. 123-7519
Fabrikantnummer148062A
FabrikantIDEM
€ 209,33
Each
Aantal stuks
Guardian Line GLM-SS Yes 4P Switch Status NO, 3NC - 50m 3 A 240V - 316 Stainless Steel 3 M20
RS-stocknr. 826-4097
Fabrikantnummer143050
FabrikantIDEM
€ 98,35
Each
Aantal stuks
Guardian Line GLM Yes 4P - NO, 3NC Straight 50m 2.5 A 250V 250V Die Cast Aluminium 3 M20
RS-stocknr. 826-4085
Fabrikantnummer142076A
FabrikantIDEM
€ 138,38
Each
Aantal stuks
Guardian Line GLS Yes 4P - 2NO/2NC Straight 80m 3 A 250V 250V Die Cast Aluminium 3 M20
RS-stocknr. 826-4104
Fabrikantnummer143068A
FabrikantIDEM
€ 128,36
Each
Aantal stuks
Guardian Line GLM Yes 4P - 2NO/2NC Straight 50m 2.5 A 250V 250V Die Cast Aluminium 3 M20