Hinge Switches

Hinge switches are a type of safety interlock switch fitted at the hinge point of a piece of equipment, such as a door. They work according to the normal function of the hinge, but they are linked up to the power supply and will break the circuit if the door is opened at an inappropriate time. Hinge switches are used to replace traditional door contacts, because they improve safety while still maintaining the same level of operation.

What are hinge switches used for?

Hinge switches are used to prevent tampering with equipment and to protect personnel. They monitor people entering hazardous areas. When somebody attempts to open a protected door, the hinge switch will disconnect the power to the equipment inside, so that nobody gets hurt and the machinery cannot be damaged.

Types of hinge switches

Different hinge switches are designed for use with different pieces of equipment, so they may differ in size and capacity. The trigger angle range can differ substantially, as well as the maximum current and voltage they can be used with. Some hinge switches can be load-bearing, while others are not.


...
Lees meer Lees minder

Filters

61 - 62 van 62 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Lock Style Normal State Configuration Maximum Current Maximum AC Voltage Maximum DC Voltage Number of Cable Entries Size of Cable Entries Conduit Entry Shaft Length Trigger Angle Range Minimum Operating Temperature Maximum Operating Temperature
RS-stocknr. 360-4425
FabrikantnummerXCSTR751
€ 54,90
Each
Aantal stuks
Preventa XCS Hinge NO/2NC 6 A 240V 250V 2 M16 x 11 M16 30mm -25°C +70°C
RS-stocknr. 325-703
Fabrikantnummer440H-R03074
€ 63,10
Each
Aantal stuks
Rotacam 440H Hinge NO/2NC - - - - M16 M16 30mm - - -
Related Products
Ideal for light industrial machines fitted with hinged ...
Description:
Ideal for light industrial machines fitted with hinged or rotary protective covers with small opening radius e.g. double gate guards3 outputs5° displaced tripping angle4 position turret headIngress protection; IP67Slow break safety contacts with positive opening operations (positive actuation) N/C contacts ...
Hinge switch for right-side mountingPivot angle 0° → ...
Description:
Hinge switch for right-side mountingPivot angle 0° → 270°Freely adjustable switch pointIntegrated fine adjustment system makes readjusting easy even after the switch point has been setSwitch point can be reset with a change kitWired or plugged connectionAxial or radial connection ...
Introducing the XCS PL range of Safety Switches.As ...
Description:
Introducing the XCS PL range of Safety Switches.As far as safety is involved all dangerous machines in all sectors are involved. Such as packaging, handling, robotics, machine tools, presses and the automotive sector.Increase productivity thanks to the third contact dedicated ...
Introducing the XCS PL series. Ideal for light ...
Description:
Introducing the XCS PL series. Ideal for light industrial machines fitted with hinged or rotary protective covers with small opening radius e.g. double gate guards2 outputs5° displaced tripping angle4 position turret headIngress protection; IP67Slow break safety contacts with positive opening ...