Light Beams

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Component Type Maximum Scanning Distance Minimum Scanning Distance Safety Type SIL IEC 61508 PL EN ISO 13849-1 Number of Beams Peak Wavelength Maximum Response Time Terminal Type Dimensions Product Length
RS-stocknr. 127-8323
FabrikantnummerXUSL4E2BB051L
€ 1.333,00
1 Pair of 1
Pair(s)
Preventa XUSL4E Receiver, Transmitter 10 m, 20 m 3m 4 3 e 2 950nm 2.5 ms 5-Pin M12 Male Connector (Transmitter), 8-Pin M12 Male Connector (Receiver) 31 x 29.4 x 653 mm -
RS-stocknr. 127-8302
FabrikantnummerXUSL2E4BB091N
€ 1.040,51
1 Pair of 1
Pair(s)
Preventa XUSL2E Receiver, Transmitter 4 m, 12 m 0m 2 1 c 7 950nm 3.5 ms 5-Pin M12 Male Connector (Transmitter), 8-Pin M12 Male Connector (Receiver) 31 x 29.4 x 1053 mm -
RS-stocknr. 127-8304
FabrikantnummerXUSL2E3BB081N
€ 996,59
1 Pair of 1
Pair(s)
Preventa XUSL2E Receiver, Transmitter 4 m, 12 m 0m 2 1 c 3 950nm 3.5 ms 5-Pin M12 Male Connector (Transmitter), 8-Pin M12 Male Connector (Receiver) 31 x 29.4 x 953 mm -
RS-stocknr. 127-8329
FabrikantnummerXUSL4E4BB091N
€ 1.356,29
1 Pair of 1
Pair(s)
Preventa XUSL4E Receiver, Transmitter 4 m, 12 m 0m 4 3 e 4 950nm 3 ms 5-Pin M12 Male Connector (Transmitter), 8-Pin M12 Male Connector (Receiver) 31 x 29.4 x 1053 mm -
RS-stocknr. 127-8331
FabrikantnummerXUSL4E2BB051N
€ 1.183,86
1 Pair of 1
Pair(s)
Preventa XUSL4E Receiver, Transmitter 4 m, 12 m 0m 4 3 e 2 950nm 2.5 ms 5-Pin M12 Male Connector (Transmitter), 8-Pin M12 Male Connector (Receiver) 31 x 29.4 x 653 mm -
RS-stocknr. 127-8318
FabrikantnummerXUSL4E3BB081N
€ 1.282,90
1 Pair of 1
Pair(s)
Preventa XUSL4E Receiver, Transmitter 4 m, 12 m 0m 4 3 e 3 950nm 3 ms 5-Pin M12 Male Connector (Transmitter), 8-Pin M12 Male Connector (Receiver) 31 x 29.4 x 953 mm -
RS-stocknr. 127-8309
FabrikantnummerXUSL2E2BB051N
€ 885,19
1 Pair of 1
Pair(s)
Preventa XUSL2E Receiver, Transmitter 4 m, 12 m 0m 2 1 c 2 950nm 3 ms 5-Pin M12 Male Connector (Transmitter), 8-Pin M12 Male Connector (Receiver) 31 x 29.4 x 653 mm -