Non Contact Safety Switches

Non-contact safety switches are a type of safety switch that operates without the use of conductive contacts to complete or break the circuit. Instead, they utilise a magnet, transponder or inductor to detect when the power to a machine needs to be cut. They can be used in machine-guarding applications to prevent injury to personnel in hazardous areas.

What are the advantages of non-contact safety switches?

Non-contact safety switches can be preferable because they are very long lasting and require minimal maintenance They are also resistant to shock and vibrations, as well as being relatively tamper-proof.

Types of non-contact safety switches

Non-contact safety switches may operate using different methods, including by magnet, transponder or inductor. They can also differ in terms of their terminal type, connection type, and crucially, the distance at which the switch will be operated. This determines the level of sensitivity the switch has, and how quickly it will activate when it detects that power needs to be cut.


...
Lees meer Lees minder

Filters

1 - 20 van 43 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage Safety Contacts Housing Material Auxiliary Contacts Connection Type Switch Type Interface Range Terminal Type Series Switching Distance IP Rating Supply Current Actuator Included
RS-stocknr. 746-7321
FabrikantnummerF3S-TGR-NCPR-21-05
FabrikantOmron
€ 98,83
Each
Aantal stuks
24 V dc 2NC/NO Plastic - 5m cable Rectangular - - Pre-Wired F3S-TGR-N_R 22 mm IP67 - Yes
RS-stocknr. 757-9250
FabrikantnummerF3S-TGR-NMPC-21-05
FabrikantOmron
€ 77,22
Each
Aantal stuks
24 V dc 2NC/NO Plastic - 5m cable Rectangular - - Pre-Wired F3S-TGR-N_C 12 mm IP67 - Yes
RS-stocknr. 820-3847
FabrikantnummerF3S-TGR-NSFC-21-10
FabrikantOmron
€ 131,30
Each
Aantal stuks
24 V dc 2NC/NO Stainless Steel - Cable Rectangular - - 10m cable F3S-TGR-N_C 10 mm IP69K 50 mA Yes
RS-stocknr. 757-9253
FabrikantnummerF3S-TGR-NMPC-21-10
FabrikantOmron
€ 88,97
Each
Aantal stuks
24 V dc 2NC/NO Plastic - 10m cable Rectangular - - Pre-Wired F3S-TGR-N_C 12 mm IP67 - Yes
RS-stocknr. 757-9279
FabrikantnummerF3S-TGR-NMPR-21-10
FabrikantOmron
€ 88,97
Each
Aantal stuks
24 V dc 2NC/NO Plastic - 10m cable Rectangular - - Pre-Wired F3S-TGR-N_R 20 mm IP67 - Yes
RS-stocknr. 757-9263
FabrikantnummerF3S-TGR-NLPR-21-M1J8
FabrikantOmron
€ 105,07
Each
Aantal stuks
24 V dc 2NC/NO Plastic - M12 Rectangular - - - F3S-TGR-N_R 22 mm IP67 - Yes
RS-stocknr. 757-9275
FabrikantnummerF3S-TGR-NMPR-21-05
FabrikantOmron
€ 77,22
Each
Aantal stuks
24 V dc 2NC/NO Plastic - 5m cable Rectangular - - Pre-Wired F3S-TGR-N_R 20 mm IP67 - Yes
RS-stocknr. 746-7324
FabrikantnummerF3S-TGR-NLPC-20-05
FabrikantOmron
€ 62,88
Each
Aantal stuks
24 V dc 2NC Plastic - 5m cable Rectangular - - Pre-Wired F3S-TGR-N_C 17 mm IP67 - Yes
RS-stocknr. 820-3812
FabrikantnummerF3S-TGR-NLPU-21-10
FabrikantOmron
€ 91,87
Each
Aantal stuks
24 V dc 2NC/NO Plastic NO Cable Rectangular - - 10m cable F3S-TGR-N_U 10 mm IP69K 30 mA Yes
RS-stocknr. 746-7328
FabrikantnummerF3S-TGR-NLPC-21-05
FabrikantOmron
€ 67,80
Each
Aantal stuks
24 V dc 2NC/NO Plastic - 5m cable Rectangular - - Pre-Wired F3S-TGR-N_C 17 mm IP67 - Yes
RS-stocknr. 757-9241
FabrikantnummerF3S-TGR-NSMC-21-10
FabrikantOmron
€ 131,30
Each
Aantal stuks
24 V dc 2NC/NO Stainless Steel - 10m cable Rectangular - - Pre-Wired F3S-TGR-N_C 17 mm IP67 - Yes
RS-stocknr. 820-3825
FabrikantnummerF3S-TGR-NSPU-21-10
FabrikantOmron
€ 108,24
Each
Aantal stuks
24 V dc 2NC/NO Plastic NO Cable Rectangular - - 10m cable F3S-TGR-N_U 10 mm IP69K 30 mA Yes
RS-stocknr. 757-9247
FabrikantnummerF3S-TGR-NLPC-21-10
FabrikantOmron
€ 70,71
Each
Aantal stuks
24 V dc 2NC/NO Plastic - 10m cable Rectangular - - Pre-Wired F3S-TGR-N_C 17 mm IP67 - Yes
RS-stocknr. 820-3831
FabrikantnummerF3S-TGR-NLMR-21-M1J8
FabrikantOmron
€ 167,73
Each
Aantal stuks
24 V dc 2NC/NO Stainless Steel NO M12 Connector Rectangular - - 0.25m cable with 8-Pole M12 Connector F3S-TGR-N_R 10 mm IP67 - Yes
RS-stocknr. 549-508
FabrikantnummerF3S-TGR-NSMC-21-02
FabrikantOmron
€ 123,73
Each
Aantal stuks
24 V dc 2NC/NO Stainless Steel - 2m cable Rectangular - - Pre-Wired F3S-TGR-N_C 17 mm IP67 - Yes
RS-stocknr. 820-3816
FabrikantnummerF3S-TGR-NLPU-21-M1J8
FabrikantOmron
€ 103,49
Each
Aantal stuks
24 V dc 2NC/NO Plastic NO M12 Connector Rectangular - - 0.25m cable with 8-Pole M12 Connector F3S-TGR-N_U 10 mm IP67 30 mA Yes
RS-stocknr. 757-9269
FabrikantnummerF3S-TGR-NLPR-21-10
FabrikantOmron
€ 92,40
Each
Aantal stuks
24 V dc 2NC/NO Plastic - 10m cable Rectangular - - Pre-Wired F3S-TGR-N_R 22 mm IP67 - Yes
RS-stocknr. 820-3828
FabrikantnummerF3S-TGR-NSPU-21-M1J8
FabrikantOmron
€ 113,08
Each
Aantal stuks
24 V dc 2NC/NO Plastic NO M12 Connector Rectangular - - 0.25m cable with 8-Pole M12 Connector F3S-TGR-N_U 10 mm IP67 30 mA Yes
RS-stocknr. 820-3844
FabrikantnummerF3S-TGR-NSFR-21-10
FabrikantOmron
€ 135,17
Each
Aantal stuks
24 V dc 2NC/NO Stainless Steel NO Cable Rectangular - - 10m cable F3S-TGR-N_R 10 mm IP69K - Yes
RS-stocknr. 746-7191
FabrikantnummerD40A-1C5
FabrikantOmron
€ 79,07
Each
Aantal stuks
24 V dc - Plastic - Cable - - - - D40A 15 mm IP67 - Yes