Solenoid Interlock Switches

Solenoid interlock switches allow guards or gates to be securely locked while dangerous processes are in operation. They require an internal solenoid to be energised before the guard can be opened and remain locked until all equipment has ceased moving.

What are solenoid interlock switches used for?

Solenoid interlock switches are widely used in machinery where an interruption could cause damage. This kind of switch mechanism is crucial when operating machinery where the hazard continues even after power supply to a device is stopped, for example when using circular saw blades. Solenoid interlock switches are also used where there is regular entry to dangerous areas, such as high temperature or pressurised sites.

How do solenoid interlock switches work?

Solenoid interlock switches are operated by magnetic force and respond when a guard opens. A machine can't start until the switch's guard is closed and locked, and it will hold the guard closed until dangerous processes are complete. Interlock switches use positive opening safety contacts for high reliability and can only be operated with one of the keys provided.


...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Pole Configuration Normal State Configuration Power to Lock / Unlock Actuator Included Actuator Type Interface Conduit Entry Length Width Depth Supply Voltage Maximum AC Voltage
RS-stocknr. 744-8651
Fabrikantnummer570000
FabrikantPilz
€ 138,19
Each
Aantal stuks
PSENmech PSENme - - Power to Unlock Yes Standard - M20 184mm 42.5mm 51mm 24 V ac/dc -
RS-stocknr. 824-4920
Fabrikantnummer570800
FabrikantPilz
€ 594,66
Each
Aantal stuks
PSENsgate PSEN sg2c - - - Yes Handle - M12 465mm 200mm 108mm 24 V dc -
RS-stocknr. 744-8654
Fabrikantnummer570001
FabrikantPilz
€ 176,57
Each
Aantal stuks
PSENmech PSENme - - Power to Unlock Yes Radius - M20 184mm 42.5mm 51mm 24 V ac/dc -