Current Transformer & Current Transducers | RS
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Current Transformers

    Current transformers or (CT’s), also known as Core Balance Current Transformers or Current Transducers, are instruments that are used to reduce or multiply the current from a high current into a lower current or vice versa. This is done so that the power can then be easily managed by Relays and measurement tools for electrical circuits and processes. Current Transformers consist of a core, a primary and a secondary winding.

    RS offer an extensive range of highly accurate Core Balance Current Transformers in various transformer types, current ratings, CT ratio supply voltages and mounting types to suit every application. Supplied by industry-leading brands including Siemens, Murata Power Solutions LEM and of course RS PRO.

    How does a current transformer work?

    When an alternating current flows through the primary winding, a magnetic flux is created which then induces an alternating current in the secondary winding. This alternating current is proportional to the current in its primary. Current transformers are also known as a “step-down transformer”. Once the current has been reduced it can be safely monitored and measured using an Ammeters

    Types of current transformer

    Toroidal Current Transformer

    • These transformers are shaped like a doughnut they do not contain a primary winding. Instead, the line that carries the current flowing in the network is threaded through a window or hole in the toroidal transformer. Toroidal transformers offer high efficiency with minimal excess noise and little excess leakage inductance.

    Wound Current Transformer

    -The transformers primary winding is physically connected in series with the conductor that carries the measured current flowing in the circuit. The magnitude of the secondary current is dependent on the turn’s ratio of the transformer.

    Bar-type Current Transformer

    – This type of current transformer uses the actual cable or bus-bar of the main circuit as the primary winding, which is equivalent to a single turn. They are fully insulated from the high operating voltage of the system and are usually bolted to the current-carrying device.

    Where would I use a Current Transducer?

    CTs are used in a wide range of industrial and commercial measurement applications. Some of the most common are:

    • Generating Stations
    • Electrical Substations
    • Commercial Electric
    • Power Distribution
    • Electrical Panels

    Browse the broad range of Current Transformers RS have to offer and order today for next day delivery.

    1641 Producten voor Current Transformers

    3 x 250A
    25 x 21mm
    -
    DIN Rail Mounted
    Current Transformer
    330 mV
    250A
    330 mV
    80mm
    105mm
    54mm
    -25°C
    40°C
    -
    -
    Busbar, Foot, DIN Rail
    50:5
    21 x 10mm
    -
    Base Mounted
    -
    -
    50A
    5 A
    65mm
    7.2mm
    40mm
    -5°C
    +55°C
    -
    -
    Surface Mount
    1000:1
    7mm
    -
    Current Transformer
    -
    -
    50A
    -
    21.5mm
    19mm
    11.5mm
    -40°C
    +85°C
    -
    -
    PCB Mount
    -
    -
    CVH500IP01
    Split Core
    -
    24 V
    50A
    -
    51mm
    -
    26.5mm
    -25°C
    +65°C
    -
    -
    Panel Mount
    100:5
    35mm
    -
    Base Mounted
    -
    -
    100A
    5 A
    87.5mm
    105mm
    38mm
    -
    -
    -
    -
    Surface Mount
    -
    -
    CVH500VP01
    Split Core
    -
    -
    50A
    -
    51mm
    -
    26.5mm
    -20°C
    +65°C
    -
    -
    Panel Mount
    3 x 60A
    30 x 15.5mm
    -
    DIN Rail Mounted
    Current Transformer
    330 mV
    60A
    330 mV
    80mm
    76mm
    76mm
    -25°C
    40°C
    -
    -
    Busbar, Foot, DIN Rail
    100:1
    21 x 10mm
    -
    -
    -
    -
    -
    -
    65mm
    45mm
    40mm
    -
    -
    -
    -
    -
    500:1
    7mm
    -
    Current Transformer
    -
    -
    25A
    -
    21.5mm
    19mm
    11.5
    -40°C
    +85°C
    -
    -
    -
    € 17,01
    Per stuk
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    CVH150IP01
    Split Core
    -
    24 V
    5A
    -
    51mm
    -
    26.5mm
    -25°C
    +65°C
    -
    -
    Panel Mount
    1600:5
    100 x 30mm
    -
    Base Mounted
    -
    -
    1600A
    5 A
    155mm
    140mm
    45mm
    -5°C
    +55°C
    -
    -
    Surface Mount
    40:5
    74 x 45mm
    -
    Base Mounted
    -
    -
    40A
    5 A
    98mm
    74mm
    45mm
    -5°C
    +55°C
    -
    -
    Surface Mount
    1000:1
    5mm
    -
    -
    -
    -
    10A
    -
    -
    9.53mm
    20.4mm
    -40°C
    +120°C
    -
    -
    PCB Mount
    1250:5
    80 x 12mm
    -
    Base Mounted
    -
    -
    1250A
    5 A
    126mm
    104mm
    45mm
    -5°C
    +55°C
    -
    -
    Surface Mount
    50:1
    8mm
    -
    -
    -
    -
    50A
    -
    -
    20.5mm
    35mm
    -40°C
    +120°C
    -
    -
    PCB Mount
    100:5
    30 x 10mm
    -
    Base Mounted
    -
    -
    100A
    5 A
    70mm
    50mm
    31mm
    -5°C
    +55°C
    -
    -
    Surface Mount
    30:5
    62 x 40mm
    -
    Base Mounted
    -
    -
    30A
    5 A
    78mm
    62mm
    40mm
    -5°C
    +55°C
    -
    -
    Surface Mount
    2500:1
    9.5mm
    -
    -
    -
    -
    50A
    -
    -
    11.12mm
    23.8mm
    -40°C
    +85°C
    -
    -
    PCB Mount
    200:5
    30 x 10mm
    -
    Base Mounted
    -
    -
    200A
    5 A
    70mm
    50mm
    31mm
    -5°C
    +55°C
    -
    -
    Surface Mount
    Resultaten per pagina