Panel Printers & Panel Mount Printers | RS
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Panel Printers

    What are Panel Mount Printers?

    Panel printers are integrated into other pieces of equipment and act as mini printing devices for self-service use. They're made up of interface electronics and a convenient unit for panel mounting. Panel Printers are also portable and high-speed making them a great choice for businesses from Industrial to Retail settings.

    What are panel printers used for?

    Panel printers are widely used for fire and security panels, parking, ticketing and kiosks. They're also found in timing and telemetry systems, industrial data logging applications and medical systems.

    Panel printers are equipped with internal memory and can house paper rolls of different widths. As panel printers are operated from the front, they are well suited to applications where trained staff use a device to produce a printout such as in medical devices, diagnostic equipment, measuring instruments and parking tickets.

    Types of Panel Printers

    Panel printers come with various features and parameters, depending on their intended purpose. Variables include printing speed, paper width, stock, depth and resolution. Panel printers are designed for specific end uses:

    Receipt printing uses thin paper, while tickets may be printed on sturdier card.

    Paper and ink cartridges are supplied separately and can be easily fitted through flip-open door flaps.

    Handy sensors warn you when paper is running low or has run out, and alerts tell you when ink needs to be replaced.

    Features & Benefits:

    They possess some key features including:

    Extremely long life

    High efficiency

    Low power requirements

    Easy to install and maintain

    Safe and convenient

    Browse the broad range of Panel Printers RS have to offer and order today for next day delivery.

    5 Producten voor Panel Printers

    € 137,79
    Per stuk
    RS PRO
    58mm
    8 dots/mm, 384 dots/line
    64mm
    110mm
    -
    Able Systems
    57.5mm
    8 dots/mm, 384 dots/line
    62mm
    109mm
    93mm
    Able Systems
    57.5mm
    0.33 dots/mm, 144 dots/line
    96mm
    113.5mm
    -
    Able Systems
    57mm
    8 dots/mm, 384 dots/line
    75mm
    75mm
    44mm
    Able Systems
    57mm
    8 dots/mm, 384 dots/line
    75mm
    75mm
    31mm
    Resultaten per pagina