Radio Frequency Identification (RFID)

Radio frequency identification (RFID) is a technology for tracking and identifying assets using a simple antenna.


How does radio frequency identification (RFID) work?


Radio frequency identification (RFID) technology uses radio waves to facilitate the exchange of data between a reader/writer and a tag. This communication provides information about the tag or the element carrying the tag thus enabling easier management of processes.


A radio frequency identification system comprises of three main elements: an RFID reader/writer, an RFID tag and RFID application software. The reader/writer communicates with the tags which are located on items that are mobile while the application software runs the whole system. Unlike barcode readers which must be aligned with the barcode, RFID tag data can be read remotely.


Applications of radio frequency identification (RFID)


RFID systems provide an easy solution for data collection and asset tracking. They can be used in store product identification, airline baggage identification, production control, asset tracking, vehicle tracking, livestock identification, access control applications and supply chain control generally.


...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Device Type Memory Read Time Write Time Detection Range Minimum Frequency Communication Protocol Maximum Frequency Power Requirement IP Rating Length Width Depth Minimum Operating Temperature
RS-stocknr. 829-6114
Fabrikantnummer111-01639 T50RFIDCHA-PA66-YE (100)
FabrikantHellermannTyton
€ 355,95
1 Bag of 100
Bag(s)
Cable Tie with RFID Tag - - - - - RFID 13.56MHz - - 200mm 4.6mm - -40°C
RS-stocknr. 176-2223
Fabrikantnummer151-01472 RFID CRADLE-TPU-YE (100)
FabrikantHellermannTyton
€ 429,00
1 Bag of 100
Bag(s)
RFID Cradle - - - - - RFID 13.56MHz - - 27.9mm 19.8mm - -25°C
RS-stocknr. 176-2222
Fabrikantnummer151-01582 RFID HEXTAG-PA66-YE (100)
FabrikantHellermannTyton
€ 442,90
1 Bag of 100
Bag(s)
RFID Hextag - - - - - RFID 13.56MHz - - 33.4mm 38.39mm 8mm -40°C