honeywell hall effect sensors
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Honeywell Hall Effect Sensors

    23 Producten voor Honeywell Hall Effect Sensors

    Honeywell
    Digital
    -
    -
    6.6 → 12.6 V dc
    Solder Tag
    -
    -
    -
    1 mA
    -
    7.6mm
    15.2mm
    1.8mm
    7.6 x 15.2 x 1.8 mm
    -
    +125°C
    Honeywell
    Digital
    -
    -
    3.8 → 30 V dc
    Wire Lead
    -
    30V
    -
    20 mA
    -
    23.88mm
    15.75mm
    12.95mm
    23.88 x 15.75 x 12.95 mm
    -
    +85°C
    Honeywell
    Digital
    -
    PCB Mount
    3.8 → 30 V dc
    PCB
    -
    0.4V
    -
    20 mA
    -
    4.06mm
    3mm
    1.57mm
    4.06 x 3 x 1.57 mm
    -
    +150°C
    Honeywell
    Ratiometric
    -
    Through Hole
    4.5 → 10.5 V dc
    PCB
    -
    10.5V
    -
    1.5 mA
    -
    4.06mm
    3mm
    1.6mm
    4.06 x 3 x 1.6 mm
    -
    +150°C
    Honeywell
    Digital
    -
    -
    -1 → +25 V dc
    Wire Lead
    -
    25V
    -
    50 mA
    -
    7.62mm
    20.32mm
    11.43mm
    7.62 x 20.32 x 11.43 mm
    -
    +150°C
    Honeywell
    Digital
    -
    -
    3.8 → 30 V dc
    Wire Lead
    -
    -
    -
    20 mA
    -
    7.6mm
    20.3mm
    5.1mm
    7.6 x 20.3 x 5.1 mm
    -
    +150°C
    Honeywell
    Square Wave
    Barrel
    Flange Mount
    4.5 → 26 V
    Cable with leads
    -
    -
    -
    18 mA
    -
    -
    -
    -
    -
    IP69K
    +150°C
    Honeywell
    Ratiometric
    -
    -
    6.6 → 12.6 V dc
    PCB
    -
    -
    -
    1 mA
    -
    7.62mm
    15.24mm
    1.78mm
    7.62 x 15.24 x 1.78 mm
    -
    +125°C
    Honeywell
    Ratiometric
    -
    Through Hole
    4.5 → 10.5 V dc
    PCB
    -
    -
    -
    1.5 mA
    -
    4.06mm
    3mm
    1.6mm
    4.06 x 3 x 1.6 mm
    -
    +150°C
    Honeywell
    Ratiometric
    -
    -
    4.5 → 10.5 V dc
    PCB
    -
    -
    -
    1.5 mA
    -
    4.06mm
    3mm
    1.6mm
    4.06 x 3 x 1.6 mm
    -
    +150°C
    Honeywell
    Ratiometric
    -
    PCB Mount
    6.6 → 12.6 V dc
    PCB
    -
    -
    -
    2 mA
    -
    7.62mm
    15.24mm
    1.78mm
    7.62 x 15.24 x 1.78 mm
    -
    +125°C
    Honeywell
    Ratiometric
    -
    -
    4.5 → 10.5 V dc
    PCB
    -
    -
    -
    1.5 mA
    -
    4.06mm
    3mm
    1.6mm
    4.06 x 3 x 1.6 mm
    -
    +150°C
    Honeywell
    Digital
    -
    Through Hole
    3.8 → 30 V dc
    PCB
    -
    30V
    -
    20 mA
    -
    4.06mm
    3mm
    1.57mm
    4.06 x 3 x 1.57 mm
    -
    +150°C
    Honeywell
    Ratiometric
    Block
    Surface Mount
    4.5 → 10.5 V dc
    PCB
    -
    -
    -
    1.5 mA
    -
    4.06mm
    3mm
    1.6mm
    4.06 x 3 x 1.6 mm
    -
    +150°C
    Honeywell
    Digital
    Barrel
    Cable Mount
    4 → 24 V dc
    Cable
    -
    30V
    -
    30 mA
    15 kHz
    25.4mm
    11.9mm
    -
    11.9 x 25.4 mm
    IP67
    +100°C
    Honeywell
    Ratiometric
    -
    Through Hole
    6.6 → 12.6 V dc
    PCB
    -
    -
    -
    2 mA
    -
    7.62mm
    15.24mm
    1.78mm
    7.62 x 15.24 x 1.78 mm
    -
    +125°C
    Honeywell
    Ratiometric
    -
    -
    4.5 → 10.5 V dc
    PCB
    -
    -
    -
    1.5 mA
    -
    4.06mm
    3mm
    1.6mm
    4.06 x 3 x 1.6 mm
    -
    +150°C
    Honeywell
    Digital
    -
    -
    6.6 → 12.6 V dc
    Solder Tag
    -
    -
    -
    1 mA
    -
    7.6mm
    15.2mm
    1.8mm
    7.6 x 15.2 x 1.8 mm
    -
    +125°C
    Honeywell
    Standard
    Block
    Screw
    5 V
    European 3 pin
    -
    -
    -
    0.02 → 0.025 A
    -
    -
    -
    -
    -
    -
    -
    Honeywell
    Digital
    -
    -
    3.8 → 30 V dc
    Wire Lead
    -
    -
    -
    20 mA
    -
    7.6mm
    20.3mm
    5.1mm
    7.6 x 20.3 x 5.1 mm
    -
    +150°C
    Resultaten per pagina

    Populaire zoekopdrachten