Proximity Sensors | Ultrasonic & Infrared | RS
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Proximity Sensors

    What is a proximity sensor? A proximity sensor is a non-contact component designed to detect the presence or absence of an object without physical contact. It offers a valuable solution for working with delicate or unstable objects. Proximity sensors have key features and benefits, including motion detection of metallic and non-metallic objects, wide temperature range (-50°C to 100°C), high-speed motion sensing without contact, usability in applications with oil or water, and quicker response times compared to contactors. You can find out more on our useful guide to proximity sensors.

    There are various types of proximity sensors suitable for different applications. They operate based on a universal working principle and transmit data about object presence or motion via an electrical signal when the object is within the sensor's range. Here are some common types:

    • Infrared Sensors (IR Sensor): Infrared sensors consist of passive infrared sensors (PIR) and active infrared sensors. PIR sensors utilize pyroelectric infrared sensors in a magnetic lens, which detect changes in the signal between them. Active IR sensors employ an IR LED that emits an infrared beam to an infrared receiver, detecting obstacles that block the infrared radiation.
    • Inductive Proximity Sensors: Inductive proximity sensors generate an electromagnetic field through an oscillating circuit. Any ferrous metal object, including aluminium, copper, brass, and iron, triggers a change in the oscillation, indicating its presence.
    • Capacitive Proximity Sensors: Capacitive sensors can detect various shapes and materials, even through non-metallic walls. They are suitable for use with non-ferrous materials and find applications in close-range tasks like level detection and monitoring.
    • Ultrasonic Proximity Sensors: Ultrasonic sensors emit and receive high-frequency sound waves that can be reflected or absorbed by objects within their range. These sensors are ideal for high-speed and long-distance measurements, such as wind speed, fluid level, and speed through air or water.
    • Magnetic Proximity Sensors: Magnetic proximity sensors measure the presence or absence of an object using an external magnetic field. The sensor's reed switch is operated by a magnet, activating the sensor when the reed switch is turned ON.

    Proximity sensors are widely used in various industries and applications. They find application in automation systems, robotics, industrial manufacturing, security systems, mobile devices, and more. Proximity sensors enhance safety, efficiency, and accuracy in processes involving object detection, motion sensing, level monitoring, and presence verification.

    7799 Producten voor Proximity Sensors

    Threaded Barrel
    Inductive
    M8
    2 mm
    -
    -
    PNP
    NO
    2m
    Pre-Cabled
    -
    IP67
    -
    10 → 30 V dc
    -
    43mm
    -
    4 kHz
    -
    -
    30V
    Flush
    Brass Nickel Plated
    -
    200 mA
    -
    +75°C
    4kHz
    -25°C
    Shielded
    Rectangular
    Inductive
    -
    40 mm
    -
    -
    PNP
    NO+NC
    -
    M12
    -
    IP67
    -
    10 → 30 V dc
    -
    66mm
    -
    100 Hz
    -
    66mm
    30V
    Non-Flush
    PA66
    -
    200 mA
    -
    +85°C
    100Hz
    -25°C
    Unshielded
    Block
    Ultrasonic
    -
    3 m
    -
    4-20 mA
    -
    -
    2m
    Pre-Cabled
    -
    IP67
    SR55
    10 → 30 V dc
    -
    55mm
    -
    -
    55mm
    35mm
    30V
    Non-Flush
    PBT
    -
    -
    -
    +75°C
    -
    -25°C
    Shielded
    Threaded Barrel
    Inductive
    M12
    8 mm
    -
    -
    PNP
    NO
    -
    M12
    -
    IP67
    -
    10 → 30 V dc
    -
    46mm
    -
    2 kHz
    -
    -
    30V
    Non-Flush
    Brass Nickel Plated
    -
    200 mA
    -
    +75°C
    2kHz
    -25°C
    Unshielded
    Threaded Barrel
    Capacitive
    M12
    2 mm
    -
    -
    PNP
    NO
    2m
    Pre-Cabled
    -
    IP67
    -
    10 → 30 V dc
    -
    52mm
    -
    50Hz
    -
    -
    30V
    Flush
    Nickel Copper Alloy
    -
    200 mA
    -
    +70°C
    50Hz
    -25°C
    Shielded
    Threaded Barrel
    Capacitive
    M18
    5 mm
    -
    -
    PNP
    NO+NC
    -
    M12
    -
    IP67
    -
    10 → 30 V dc
    -
    83.5mm
    -
    50Hz
    -
    -
    30V
    Flush
    Nickel Copper Alloy
    -
    200 mA
    -
    +70°C
    50Hz
    -25°C
    Shielded
    Threaded Barrel
    Inductive
    M18
    5 mm
    -
    -
    NPN
    NO
    2m
    Pre-Cabled
    -
    IP67
    -
    10 → 30 V dc
    -
    48mm
    -
    1 kHz
    -
    -
    30V
    Flush
    Brass Nickel Plated
    -
    200 mA
    -
    +75°C
    1kHz
    -25°C
    Shielded
    Block
    Capacitive
    -
    5 mm
    -
    -
    NPN
    NO
    2m
    Pre-Cabled
    -
    IP67
    -
    10 → 30 V dc
    -
    30mm
    -
    60 Hz
    50mm
    7mm
    30V
    Flush
    PBT
    -
    15 mA
    -
    +55°C
    60Hz
    -10°C
    Unshielded
    Threaded Barrel
    Inductive
    M5
    15 mm
    -
    -
    IO-Link
    -
    2m
    Pre-Cabled
    -
    IP67
    -
    10 → 30 V dc
    IO-LINK
    23mm
    -
    4.5 kHz
    -
    -
    30V
    Flush
    Stainless Steel
    -
    100 mA
    -
    +70°C
    4.5kHz
    -25°C
    Shielded
    Threaded Barrel
    Capacitive
    M18
    5 mm
    -
    -
    PNP
    NO+NC
    2m
    Pre-Cabled
    -
    IP67
    -
    10 → 30 V dc
    -
    70mm
    -
    50Hz
    -
    -
    30V
    Flush
    PBT
    -
    15 mA
    -
    +70°C
    50Hz
    -25°C
    Shielded
    Threaded Barrel
    Inductive
    M30
    15 mm
    -
    -
    PNP
    NO
    2m
    Pre-Cabled
    -
    IP68
    -
    10 → 30 V dc
    -
    60mm
    -
    500 Hz
    -
    -
    30V
    Flush
    Stainless Steel
    -
    200 mA
    -
    +100°C
    500Hz
    -40°C
    Shielded
    Block
    Capacitive
    -
    8 mm
    -
    -
    PNP
    NO
    2m
    Pre-Cabled
    -
    IP67
    -
    10 → 30 V dc
    -
    50mm
    -
    30 Hz
    30mm
    7mm
    30V
    Non-Flush
    PBT
    -
    200 mA
    -
    +55°C
    30Hz
    -10°C
    Unshielded
    Threaded Barrel
    Capacitive
    M30
    15 mm
    -
    -
    2-Wire
    NO
    2m
    Pre-Cabled
    -
    IP67
    -
    20 → 250 V ac
    -
    74mm
    250V
    15Hz
    -
    -
    250V
    Non-Flush
    Copper Alloy
    -
    3 mA
    -
    +70°C
    15Hz
    -25°C
    Unshielded
    Threaded Barrel
    Inductive
    M8
    4 mm
    -
    -
    PNP
    NO
    2m
    Pre-Cabled
    -
    IP68
    -
    10 → 30 V dc
    -
    40mm
    -
    2 kHz
    -
    -
    30V
    Non-Flush
    Stainless Steel
    -
    150 mA
    -
    +85°C
    2kHz
    -30°C
    Unshielded
    Threaded Barrel
    Inductive
    M8
    4 mm
    -
    -
    IO-Link
    -
    2m
    Pre-Cabled
    -
    IP67
    -
    10 → 30 V dc
    IO-LINK
    30mm
    -
    2 kHz
    -
    -
    30V
    Non-Flush
    Stainless Steel
    -
    100 mA
    -
    +70°C
    2kHz
    -25°C
    Unshielded
    Threaded Barrel
    Capacitive
    M30
    10 mm
    -
    -
    2-Wire
    NO
    -
    M12
    -
    IP67
    -
    20 → 250 V ac
    -
    79mm
    250V
    15Hz
    -
    -
    250V
    Flush
    Copper Alloy
    -
    3 mA
    -
    +70°C
    15Hz
    -25°C
    Shielded
    Threaded Barrel
    Capacitive
    M30
    15 mm
    -
    -
    2-Wire
    NC
    2m
    Pre-Cabled
    -
    IP67
    -
    20 → 250 V ac/dc
    -
    91mm
    250V
    15 Hz, 40 Hz
    -
    -
    250V
    Non-Flush
    PBT
    -
    100 mA, 300 mA
    -
    +70°C
    15 Hz, 40Hz
    -25°C
    Unshielded
    Threaded Barrel
    Inductive
    M8
    2 mm
    -
    -
    PNP
    NO
    -
    M8
    -
    IP67
    -
    10 → 30 V dc
    -
    41mm
    -
    4 kHz
    -
    -
    30V
    Flush
    Brass Nickel Plated
    -
    200 mA
    -
    +75°C
    4kHz
    -25°C
    Shielded
    Threaded Barrel
    Inductive
    M12
    8 mm
    -
    -
    PNP
    NO
    2m
    Pre-Cabled
    -
    IP67
    -
    10 → 30 V dc
    -
    44mm
    -
    2 kHz
    -
    -
    30V
    Non-Flush
    Brass Nickel Plated
    -
    200 mA
    -
    +75°C
    2kHz
    -25°C
    Unshielded
    Threaded Barrel
    Inductive
    M12
    8 mm
    -
    -
    NPN
    NO
    2m
    Pre-Cabled
    -
    IP67
    -
    10 → 30 V dc
    -
    44mm
    -
    2 kHz
    -
    -
    30V
    Non-Flush
    Brass Nickel Plated
    -
    200 mA
    -
    +75°C
    2kHz
    -25°C
    Unshielded
    Resultaten per pagina