Linear Guide Rails | Plain Bearings | RS
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Linear Guide Rails

    A linear guide rail is a fixed beam cut to length, along which any number of items can move freely using linear movement, depending on the load needed and the configuration of the fixture. The carriage which sits on the linear rail, contains the linear bearings which provide contact points between the two. Linear rails are typically used on doors, machine guarding and seating.

    Types of linear guides

    Guides with plain motion

    Plain bearings are the simplest type of linear guides, with their straightforward construction and easy installation process. There are several types, including boxway and dovetail, both of which can carry high loads.

    Guides with rolling motion

    Rolling linear guides incorporate balls or rollers between two bearing surfaces. They can be recirculating or non-recirculating: recirculating designs have ongoing motion along the rail and so can continue to roll for an infinite distance, while non-recirculating designs are limited by the length of the bearing.

    Types of rails

    There are various different types of linear rail, ranging from 'V'-shaped steel rails through to compact shaft raceways and flexible options made from stainless steel and aluminium.

    295 Producten voor Linear Guide Rails

    DeWALT
    -
    1000mm
    DWS50
    -
    -
    -
    -
    -
    Bosch Rexroth
    20mm
    400mm
    R1605
    Steel
    -
    -
    N
    20mm
    NSK
    15mm
    640mm
    N1H
    Carbon Steel
    11300 N@ 100 km
    20700N
    -
    -
    Bosch Rexroth
    25mm
    1240mm
    R2045
    Corrosion Resistant Steel
    -
    -
    N
    25mm
    IKO Nippon Thompson
    24.5mm
    98mm
    LRX
    Carbon Steel
    32100N
    -
    -
    -
    IKO Nippon Thompson
    18mm
    83mm
    LWH
    Carbon Steel
    18100N
    -
    -
    -
    Igus
    74mm
    1000mm
    W
    Hard Anodized Aluminium, Stainless Steel
    -
    4800N
    -
    -
    DeWALT
    -
    2600mm
    DWS50
    -
    -
    -
    -
    -
    NSK
    20mm
    640mm
    N1H
    Carbon Steel
    18800 N@ 100 km
    32500N
    -
    -
    Bosch Rexroth
    30mm
    760mm
    R2045
    Corrosion Resistant Steel
    -
    -
    N
    30mm
    IKO Nippon Thompson
    22mm
    95mm
    LWH
    Carbon Steel
    25200N
    -
    -
    -
    Bosch Rexroth
    30mm
    760mm
    R1605
    Steel
    -
    -
    N
    30mm
    Bosch Rexroth
    30mm
    1240mm
    R1605
    Steel
    -
    -
    N
    30mm
    Bosch Rexroth
    20mm
    1240mm
    R2045
    Corrosion Resistant Steel
    -
    -
    N
    20mm
    Bosch Rexroth
    20mm
    640mm
    R2045
    Corrosion Resistant Steel
    -
    -
    N
    20mm
    Resultaten per pagina