Cable Tie Mounts | Securing Cables | RS
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Cable Tie Mounts

    Cable tie mounts, also known as bases, act as a fixing element for a cable tie to any surface. They assist with mounting wires and cables to walls, structures or panels. They are designed to hold cable ties that are a specific width and are selected by the maximum and minimum cable tie width it can accept. Mounts are available in different sizes, materials and designs provide a range of ways to fix cable ties.

    Material

    The material of the mount has to be suited to the environment it is used in. Most are manufactured from nylons, allowing them to be tough with good heat and chemical resistance.There are some more specialist mounts available, for example:

    • Stainless steel mounts that can withstand extremely high temperatures.
    • Blue metal detectable polypropylene for use in the food manufacturing industry.

    Designs

    The mounts can be attached to a surface by three main methods, either fixing with a screw, self-adhesive or push in. Some mounts are fixed either way. As well as the affixing method, the design of the amount can help determine the best area for it to be used in. Some of the most common designs are:

    Self-adhesive mounts

    Self-adhesive mounts offer immediate adhesion and do not require any tools for affixing.

    • 2-way/4-way mount - Square low profile mounts that can be available as 2 or 4 way so that the tie can be fixed in the direction required. Commonly available with the option of screw mounting as well. The low profile design makes them ideal for use in confined spaces and domestic applications
    • Flexible mount - designed to be used with convex or concave surfaces.

    Screw Mounts

    Easy to install and creates a long-lasting, strong fixing. Some are suitable for heavy-duty applications.

    • Cradle mount - provides a secure fixing with a stand-off mount from the surface.
    • Saddle mount - give maximum stability to fixings.
    • Eyelet mount – small and ideal for restricted spaces.

    Push in Mounts

    Designed for use with panels or walls with pre-drilled holes.

    • Arrowhead mount
    • Fir Tree mount
    • Masonry mount

    354 Producten voor Cable Tie Mounts

    RS PRO
    Self Adhesive
    Black
    4.6mm
    19.5mm
    19.5 mm
    3.9mm
    Nylon 66
    -
    -40°C
    +85°C
    100
    -
    RS PRO
    Self Adhesive
    Black
    4.6mm
    19.5mm
    19.5 mm
    3.2mm
    Nylon 66
    HC
    -
    -
    2
    -
    RS PRO
    -
    Black
    4.8mm
    15mm
    10 mm
    3.5mm
    Nylon 66
    HC
    -45°C
    +85°C
    250
    -
    RS PRO
    Self Adhesive
    Black
    5.5mm
    28.6mm
    28.6 mm
    5.3mm
    Nylon 66
    -
    -40°C
    +85°C
    100
    -
    RS PRO
    Self Adhesive
    Black
    3.2mm
    12.5mm
    12.5 mm
    3.2mm
    Nylon 66
    -
    -40°C
    +85°C
    100
    -
    RS PRO
    Self Adhesive
    Black
    3.2mm
    12.5mm
    12.5 mm
    3.2mm
    Nylon 66
    HC
    -
    -
    50
    -
    RS PRO
    Self Adhesive
    Natural
    4.1mm
    19mm
    19 mm
    4.4mm
    Nylon 66
    HC
    -
    -
    100
    Self-extinguishing
    RS PRO
    Self Adhesive
    White
    5.5mm
    28.6mm
    28.6 mm
    5mm
    Nylon 66
    -
    -40°C
    +85°C
    50
    Flame Retardant
    RS PRO
    -
    White
    5mm
    15mm
    10 mm
    3mm
    Nylon 66
    SM
    -45°C
    +85°C
    250
    -
    RS PRO
    -
    Black
    8mm
    23mm
    16 mm
    6.3mm
    Nylon 66
    HC
    -45°C
    +85°C
    250
    -
    RS PRO
    Self Adhesive
    Natural
    5mm
    26.3mm
    26.3 mm
    5.6mm
    Nylon 66
    -
    -
    -
    -
    -
    RS PRO
    Self Adhesive
    Natural
    4.6mm
    19.5mm
    19.5 mm
    3.9mm
    Nylon 66
    -
    -40°C
    +85°C
    100
    -
    RS PRO
    Self Adhesive
    Natural
    4.6mm
    19.5mm
    19.5 mm
    3.2mm
    Nylon 66
    HC
    -
    -
    2
    -
    RS PRO
    Self Adhesive
    Natural
    5.5mm
    29.2mm
    29.2 mm
    5mm
    Nylon 66
    -
    -28°C
    +48°C
    -
    Self-extinguishing
    RS PRO
    Self Adhesive
    Black
    8mm
    26.1mm
    26.1 mm
    4.3mm
    Nylon 66
    -
    -40°C
    +85°C
    100
    Flame Retardant
    RS PRO
    Self Adhesive
    Black
    10.2mm
    38.5mm
    38.5 mm
    7.6mm
    Nylon 66
    -
    -40°C
    +85°C
    10
    -
    RS PRO
    Self Adhesive
    Black
    5.5mm
    29.2mm
    29.2 mm
    5mm
    Nylon 66
    HC
    -
    -
    50
    -
    RS PRO
    Self Adhesive
    Black
    10.2mm
    38.5mm
    38.5 mm
    7.6mm
    Nylon 66
    -
    -40°C
    +85°C
    -
    -
    RS PRO
    Self Adhesive
    Natural
    3.2mm
    12.5mm
    12.5 mm
    3.2mm
    Nylon 66
    -
    -40°C
    +85°C
    100
    -
    RS PRO
    -
    Natural
    5mm
    19mm
    9.5 mm
    4.3mm
    Nylon 66
    -
    -40°C
    +85°C
    100
    Flame Retardant
    Resultaten per pagina