Mains Inline Connectors

Mains inline connectors typically consist of a two- or three-pin plug and socket reversible connection block with cable clips. They are most often used for outdoor power tools and lighting but are also commonly found in household equipment such as televisions and lamps. 


Types of mains inline connectors


Two-pin connectors

Two-pin mains inline connectors are designed to provide a simple way to extend the power supply to mains-connected tools and other appliances. This type of mains inline connector is made from high-impact rubber and is used with Class 2 appliances (appliances that do not need to be earthed) because it provides a double layer of insulating material between the wire and the user. Examples of these appliances include radios and DVD players, as well as various types of lighting. 


Three-pin connectors

Three-pin mains inline connectors are designed to be used with mains-connected tools and other earthed appliances without double insulation (Class 1 appliances), such as ovens, washing machines and refrigerators.


...
Lees meer Lees minder

Filters

21 - 23 van 23 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Plug/Socket Pole Format Mounting Type Cable Diameter Current Rating Voltage Rating IP Rating Termination Method Contact Material Contact Plating Diameter Length Gender Maximum Cable Diameter
RS-stocknr. 866-0158
FabrikantnummerPX0777/4POLE
FabrikantBulgin
€ 14,49
Each
Aantal stuks
- - - - 10A 250 V ac IP68 - - - - 105mm - -
RS-stocknr. 181-6593
FabrikantnummerNC102B
FabrikantMasterplug
€ 2,47
Each
Aantal stuks
Plug, Socket 2P Cable Mount - 10A 240 V - - - - - 39.5mm Female, Male -
RS-stocknr. 478-7666
FabrikantElkay Electrical
€ 13,45
Each
Aantal stuks
Plug 3 Panel Mount - 16A 250 V ac/dc IP68 Screw Down - - 37mm 36mm Female -
Related Products
Schurter KEA series IEC appliance inlets offer class ...
Description:
Schurter KEA series IEC appliance inlets offer class 1 protection, and have an open slot to add a fuse holder (order separately) to suit 5 x 20 mm fuses. The KEA version is panel mounted available as a screw mount ...
The Schurter 1062 series of power entry modules ...
Description:
The Schurter 1062 series of power entry modules are designed for use in a variety of applications and are available with a choice of C14 or C18 connectivity options. Features:Solder Terminals or Quick Connect TerminalsFuse Drawer "Fingergrip" Can Be Removed ...
The Schurter 6765 series of power entry modules ...
Description:
The Schurter 6765 series of power entry modules are designed for use in a variety of applications and are available with a choice of connectivity options. Features:Panel Mount: Screw-on Version from Front or Rear SideSolder Terminals or Quick Connect Terminals. ...
DF 22 series In-line plug headers are ideal ...
Description:
DF 22 series In-line plug headers are ideal for internal power supply units with a completely enclosed locking system which prevents short circuits between adjacent contacts within the connector and also locks the connection to prevent accidental disconnects. The DF ...