Backplane Connectors

Backplane connectors are electrical parts used to connect several printed circuit boards (PCBs) together within a computer system. Each pin on every backplane connector is linked to the same relative pin of all the other connectors to form a computer bus transceiver. Backplane connectors provide stable electrical connections between the components and the printed circuit boards.

What are backplane connectors used for?

Backplane connectors are used in PCBs for computerised devices. Wire-wrapped connectors are typically used in minicomputers and high-reliability applications in the manufacturing industry. Backplane connectors function as safety parts in heavier components like video cards and peripheral devices to ensure these do not damage the PCB or become disconnected.

Types of backplane connectors

There are three types of backplane connector:

  • Butterfly backplane connectors are used in boards with switchless designs, to lower data latency and overall system cost.
  • Active backplane connectors are standard in boards that contain a bus control and motherboard circuitry but no complex processor components.
  • Passive backplane connectors are universal in boards with buses and drivers that need to transmit data and interface with the operating system.

...
Lees meer Lees minder

Filters

1 - 20 van 25 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Backplane Connector Type Gender Number of Contacts Number of Columns Number of Rows Body Orientation Housing Material Pitch Contact Material Mounting Type Contact Plating Current Rating Voltage Rating Termination Method
RS-stocknr. 821-6095
Fabrikantnummer74061-1004
FabrikantMolex
€ 16,93
Each
Aantal stuks
- - 80 - 8 Straight - 2mm Copper Alloy Through Hole - 3A 120 V ac/dc Solder
RS-stocknr. 167-6400
Fabrikantnummer87779-1001
FabrikantMolex
€ 2,56
Each (In a Tray of 30)
Aantal stuks
- Female 22 - 1 Vertical Liquid Crystal Polymer 1.27mm Copper Alloy - Gold over Nickel 1.5A 30 V Solder
RS-stocknr. 896-7529
Fabrikantnummer87779-1001
FabrikantMolex
€ 2,51
Each (In a Pack of 2)
Aantal stuks
- Female 22 - 1 Vertical Liquid Crystal Polymer 1.27mm Copper Alloy - Gold over Nickel 1.5A 30 V Solder
RS-stocknr. 181-7408
Fabrikantnummer204066-1138
FabrikantMolex
€ 2.834,80
1 Tray of 144
Tray(s)
4 Pair Female 64 8 8 Right Angle Thermoplastic 1.9mm High Performance Alloy - Gold over Nickel, Tin over Nickel 750mA 150 Vrms ac/dc Through Hole
RS-stocknr. 179-0615
Fabrikantnummer76165-1107
FabrikantMolex
€ 5,90
Each
Aantal stuks
3 Pair Male 90 10 9 Vertical Thermoplastic 1.9mm High Performance Alloy Through Hole Gold, Tin 750mA 30 Vrms ac/dc Solder
RS-stocknr. 146-3530
Fabrikantnummer172201-0001
FabrikantMolex
€ 7,99
Each
Aantal stuks
PCB Female 1 - 1 Right Angle Liquid Crystal Polymer 1.6mm Copper Alloy Through Hole Nickel, Silver, Tin 180A 600 V ac Solder
RS-stocknr. 181-7407
Fabrikantnummer172730-1138
FabrikantMolex
€ 3.394,70
1 Tray of 240
Tray(s)
3 Pair Female 48 8 6 Right Angle Thermoplastic 1.9mm High Performance Alloy - Gold over Nickel, Tin over Nickel 750mA 150 Vrms ac/dc Through Hole
RS-stocknr. 181-7409
Fabrikantnummer171510-7136
FabrikantMolex
€ 1.508,20
1 Tray of 120
Tray(s)
3 Pair Female 36 6 6 Right Angle Thermoplastic 2.35mm High Performance Alloy - Gold over Nickel, Tin over Nickel 750mA 150 Vrms ac/dc Through Hole
RS-stocknr. 179-1891
Fabrikantnummer73642-0000
FabrikantMolex
€ 3,59
Each
Aantal stuks
- Male 72 12 6 Vertical Thermoplastic 2mm Phosphor Bronze Surface Mount, Through Hole Gold Plated 1A 250 V ac Solder
RS-stocknr. 181-7410
Fabrikantnummer173460-1617
FabrikantMolex
€ 1.595,00
1 Tray of 105
Tray(s)
3 Pair Male 36 6 6 Right Angle Thermoplastic 2.35mm High Performance Alloy - Gold over Nickel, Tin over Nickel 750mA 150 Vrms ac/dc Through Hole
RS-stocknr. 146-3534
Fabrikantnummer173708-0005
FabrikantMolex
€ 3,87
Each
Aantal stuks
PCB Female 1 - 1 Right Angle Liquid Crystal Polymer 2.5mm Copper Alloy Through Hole Gold over Nickel (Mating), Tin over Nickel (Termination) 60A 600 V ac Solder
RS-stocknr. 146-3499
Fabrikantnummer173708-0005
FabrikantMolex
€ 3,004
Each (In a Tray of 105)
Aantal stuks
PCB Female 1 - 1 Right Angle Liquid Crystal Polymer 2.5mm Copper Alloy Through Hole Gold over Nickel (Mating), Tin over Nickel (Termination) 60A 600 V ac Solder
RS-stocknr. 181-7460
Fabrikantnummer172730-1138
FabrikantMolex
€ 18,60
Each
Aantal stuks
3 Pair Female 48 8 6 Right Angle Thermoplastic 1.9mm High Performance Alloy - Gold over Nickel, Tin over Nickel 750mA 150 Vrms ac/dc Through Hole
RS-stocknr. 181-7466
Fabrikantnummer173460-1617
FabrikantMolex
€ 19,50
Each
Aantal stuks
3 Pair Male 36 6 6 Right Angle Thermoplastic 2.35mm High Performance Alloy - Gold over Nickel, Tin over Nickel 750mA 150 Vrms ac/dc Through Hole
RS-stocknr. 146-3498
Fabrikantnummer172201-0002
FabrikantMolex
€ 6,378
Each (In a Tray of 30)
Aantal stuks
PCB Female 1 - 1 Right Angle Liquid Crystal Polymer 1.6mm Copper Alloy Through Hole Nickel, Silver, Tin 180A 600 V ac Press Fit
RS-stocknr. 181-7464
Fabrikantnummer171510-7136
FabrikantMolex
€ 17,80
Each
Aantal stuks
3 Pair Female 36 6 6 Right Angle Thermoplastic 2.35mm High Performance Alloy - Gold over Nickel, Tin over Nickel 750mA 150 Vrms ac/dc Through Hole
RS-stocknr. 146-3500
Fabrikantnummer173708-0002
FabrikantMolex
€ 3,401
Each (In a Tray of 105)
Aantal stuks
PCB Female 1 - 1 Right Angle Liquid Crystal Polymer 2.5mm Copper Alloy Through Hole Gold over Nickel (Mating), Tin over Nickel (Termination) 60A 600 V ac Press Fit
RS-stocknr. 821-6086
Fabrikantnummer74060-2504
FabrikantMolex
€ 32,98
Each
Aantal stuks
- - 200 - 8 Straight - 2mm Copper Alloy Through Hole - 3A 120 V ac/dc Solder
RS-stocknr. 178-9860
Fabrikantnummer74029-6000
FabrikantMolex
€ 7.943,60
1 Tube of 1500
Tube(s)
- Female 2 - 6 Vertical Thermoplastic 2mm High Performance Alloy Surface Mount, Through Hole - 10A 250 V Solder
RS-stocknr. 146-3536
Fabrikantnummer173708-0002
FabrikantMolex
€ 4,22
Each
Aantal stuks
PCB Female 1 - 1 Right Angle Liquid Crystal Polymer 2.5mm Copper Alloy Through Hole Gold over Nickel (Mating), Tin over Nickel (Termination) 60A 600 V ac Press Fit