XFP & SFP Cages

XFP and SFP cages are compact pluggable transceivers constructed from robust metal frames. They are designed to be bezel mounted to an input/output panel onto the host PCB. SFP stands for small form-factor pluggable and XFP stands for 10 Gigabit small form factor pluggable. They differ in the rate at which they can transmit data and the distance over which they can do so. XFP cages can transmit data at a faster rate, meaning that XFP and SFP cages cannot be used in the same network.

What are XFP and SFP cages used for?

XFP and SFP cages have many different applications in networking and telecommunications, such as data storage, server equipment and telecommunication networks. The XFP cage integrates EMI shielding for the front, intermediate rear, upper rear and lower rear of the cage. They are suitable for use with different board thicknesses and a variety of assembly processes.

What are the different types of XFP and SFP cages?

XFP cages are available with different transmitter or receiver specifications. This enables you to choose the right transceiver for a required optical reach, for example multi-mode fibre.


...
Lees meer Lees minder

Filters

61 - 75 van 75 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Gender Number of Contacts Number of Ports Body Orientation Cage Dimensions Termination Method Series Cage Height Cage Length Cage Width
RS-stocknr. 123-6851
FabrikantnummerSFPK-PC
FabrikantSamtec
€ 3,86
Each
Aantal stuks
SFP Female - 1 Straight 14 x 48.73 x 8.95mm Press-Fit SFPK 8.95mm 14mm 48.73mm
RS-stocknr. 787-1701
Fabrikantnummer2007132-1
FabrikantTE Connectivity
€ 10,45
Each
Aantal stuks
Ganged Cage Female - 4 Straight 8.95 x 57.25 x 48.7mm Press-In SFP+ 8.95mm 48.7mm 57.25mm
RS-stocknr. 188-4304
Fabrikantnummer2350202-1
FabrikantTE Connectivity
€ 8,019
Each (In a Tray of 16)
Aantal stuks
Cage Assembly - 3 3 - - Press-Fit - - - -
RS-stocknr. 188-4404
Fabrikantnummer2350202-1
FabrikantTE Connectivity
€ 8,40
Each
Aantal stuks
Cage Assembly - 3 3 - - Press-Fit - - - -
RS-stocknr. 151-2723
Fabrikantnummer747540101
FabrikantMolex
€ 4,93
Each
Aantal stuks
Spring Finger Bezel Gasket Female - 1 Horizontal 49 x 15.9 x 10.85mm - 74754 10.85mm 49mm 15.9mm
RS-stocknr. 137-0719
Fabrikantnummer2297550-1
FabrikantTE Connectivity
€ 31,13
Each
Aantal stuks
Cage Female - 72 Straight 57.25 x 57.05 x 11.95mm Solder QSFP 11.95mm 57.25mm 57.05mm
RS-stocknr. 158-5704
FabrikantnummerSFPC-PF
FabrikantSamtec
€ 1,44
1 Box of 1
Box(es)
SFP Cage Female - - Right Angle 48.73 x 14 x 8.95mm Press-Fit SFPK 8.95mm 48.73mm 14mm
RS-stocknr. 123-6849
FabrikantnummerSFPK-PF
FabrikantSamtec
€ 3,89
Each
Aantal stuks
SFP Female - 1 Straight 14 x 48.73 x 8.95mm Press-Fit SFPK 8.95mm 14mm 48.73mm
RS-stocknr. 179-1688
Fabrikantnummer74754-0620
FabrikantMolex
€ 23,45
Each
Aantal stuks
SFP Ganged Cage Male - 1 x 6 Horizontal 87.15 x 86.4 x 10.85mm Press-Fit 74754 10.85mm 87.15mm 86.4mm
RS-stocknr. 164-3157
Fabrikantnummer1888781-1
FabrikantTE Connectivity
€ 7,628
Each (In a Box of 192)
Aantal stuks
QSFP Female 4 1 Right Angle 22.2 x 53.5 x 13.29mm Press-In 1888781 13.29mm 22.2mm 53.5mm
RS-stocknr. 188-4303
Fabrikantnummer2349050-1
FabrikantTE Connectivity
€ 11,738
Each (In a Tray of 16)
Aantal stuks
Cage Assembly - 3 3 - - - - - - -
RS-stocknr. 164-3161
Fabrikantnummer2007132-1
FabrikantTE Connectivity
€ 8,084
Each (In a Tray of 176)
Aantal stuks
Ganged Cage Female - 4 Straight 8.95 x 57.25 x 48.7mm Press-In SFP+ 8.95mm 48.7mm 57.25mm
RS-stocknr. 178-9959
Fabrikantnummer74750-0021
FabrikantMolex
€ 8,969
Each (In a Tray of 24)
Aantal stuks
QSFP Cage Female - 1 x 1 Horizontal 58.8 x 21.33 x 11.53mm Press-Fit 74750 11.53mm 58.8mm 21.33mm
RS-stocknr. 164-4028
Fabrikantnummer2057042-1
FabrikantTE Connectivity
€ 28,773
Each (In a Box of 16)
Aantal stuks
QSFP Cage & Connector Male 38 3 Straight 60 x 13.7 x 60.57mm Press-In QSFP 60.57mm 60mm 13.7mm
RS-stocknr. 164-7139
Fabrikantnummer2170752-2
FabrikantTE Connectivity
€ 9,994
Each (In a Tray of 144)
Aantal stuks
ZQSFP+ Female 38 1 Straight 57.43 x 18.75 x 19.57mm Solder - 19.57mm 57.43mm 18.75mm
Related Products
From TE Connectivity, a range of zSFP+ stacked ...
Description:
From TE Connectivity, a range of zSFP+ stacked cage assemblies with integrated connectors. These small form factor pluggable plus assemblies offer data rates up to 28 Gbit/s. Supplied in an industry standard design sharing cage dimensions and mating interface with ...
From TE Connectivity, a range of zQSFP+ stacked ...
Description:
From TE Connectivity, a range of zQSFP+ stacked cage assemblies with integrated connectors. These Z-quad small form factor pluggable plus assemblies offer an increased data rate up 28 Gbit/s. Supplied in an industry standard design allowing for backwards compatibility with ...
The TE Connectivity CFP4 straight network connector provides ...
Description:
The TE Connectivity CFP4 straight network connector provides excellent signal integrity and features a ruggedized cage construction for a more robust solution and ensures reliable connections. This connector is used in communication systems. • Pluggable I/O connectors• Press-in termination method. ...
SFP+ stacked (Dual Row) cage/connector assemblies that support ...
Description:
SFP+ stacked (Dual Row) cage/connector assemblies that support data rates of 10 Gb/s. These SFP+ stacked (Dual Row) cage/connector assemblies accommodate belly-to-belly mounting, have an integrated connector that uses a patented wafer construction and have 4 light pipes per column.Stock ...