XFP & SFP Connectors

Pluggable I/O connectors that form part of a high-speed modular interconnection system. These pluggable connectors feature high-speed I/O interfaces that support higher data rates than those of traditional copper interfaces such as RJ45. This high data rate makes these pluggable I/O connectors suitable for use in the increasing number of applications that demand a high bandwidth. These pluggable connectors provide a standard I/O interface in the equipment they are used in. This feature enables design flexibility by allowing the user to choose between transceiver modules and direct attach cable assemblies depending on application. A range of standards are supported including Fibre channel, Ethernet, InfiniBand and SAS. Types Of I/O Interface are: SFP (Small Form-factor Pluggable): supports data rates of up to 4 Gbit/s. SFP+ (Small Form-factor Pluggable Plus): Supports data rates of up to 16 Gbit/s. CFP (C Form-factor pluggable): Supports data rates of up to 100 Gbit/s with 10 Gbit/s per channel. XFP (10 Gbit Small Form-factor Pluggable): Supports data rates of up to 10 Gbit/s. QSFP (Quad Small Form-factor Pluggable): Supports data rates of up to 40 Gbit/s with 10 Gbit/s per channel. zQSFP+ (z-Quad Small Form-factor Pluggable Plus): Supports data rates of more than 100 Gbit/s with 28 Gbit/s per channel. These pluggable I/O connectors are suitable for use in applications that require a high-speed data transmissions rate. These applications include access routers and switches, high end servers, network hubs, medical diagnostic equipment and cellular infrastructure.

...
Lees meer Lees minder

Filters

1 - 19 van 19 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Gender Number of Ports Number of Contacts Contact Material Contact Plating Current Rating Voltage Rating Housing Material Termination Method Series
RS-stocknr. 896-7469
Fabrikantnummer74441-0010
FabrikantMolex
€ 2,195
Each (In a Pack of 2)
Aantal stuks
SFP Female 1 20 Copper Alloy Gold over Nickel 500mA 30 V ac/dc Glass Filled Thermoplastic Solder SFP+
RS-stocknr. 178-9917
Fabrikantnummer75714-5001
FabrikantMolex
€ 19,531
Each (In a Tray of 72)
Aantal stuks
SFP Female 2 x 2 80 High Performance Alloy Gold, Tin 500mA 30 V Polycarbonate, Thermoplastic Press-Fit 75714
Nieuw
RS-stocknr. 178-9418
Fabrikantnummer76045-5001
FabrikantMolex
€ 44,05
Each
Aantal stuks
Stacked SFP+ Male 4 80 Tin Brass Gold over Nickel 500mA 120 Vrms ac/dc Glass Filled Liquid Crystal Polymer Solder 76045
RS-stocknr. 178-9711
Fabrikantnummer75477-5001
FabrikantMolex
€ 59,978
Each (In a Tray of 24)
Aantal stuks
SFP Female 12 240 High Performance Alloy Gold, Tin 500mA 120 Vrms ac/dc Thermoplastic Solder 75477
RS-stocknr. 178-9373
Fabrikantnummer75640-5001
FabrikantMolex
€ 14,62
Each (In a Box of 54)
Aantal stuks
Stacked SFP Male 2 40 Tin Brass Gold over Nickel 500mA 30 V Glass Filled Liquid Crystal Polymer Solder 75640
RS-stocknr. 178-8797
Fabrikantnummer74765-0906
FabrikantMolex
€ 92,854
Each (In a Box of 100)
Aantal stuks
SFP+ Female - - - Nickel - 3.3 V - - 74765
RS-stocknr. 178-9374
Fabrikantnummer74441-0001
FabrikantMolex
€ 1,058
Each (In a Box of 480)
Aantal stuks
SFP, SFP+ Male 1 20 Copper Alloy Gold over Nickel 500mA 30 Vrms ac/dc Glass Filled Thermoplastic Solder 74441
RS-stocknr. 179-1969
Fabrikantnummer75714-5001
FabrikantMolex
€ 23,45
Each
Aantal stuks
SFP Female 2 x 2 80 High Performance Alloy Gold, Tin 500mA 30 V Polycarbonate, Thermoplastic Press-Fit 75714
RS-stocknr. 178-9370
Fabrikantnummer75462-5001
FabrikantMolex
€ 9,401
Each (In a Box of 54)
Aantal stuks
Stacked SFP Male 2 40 Tin Brass Gold over Nickel 500mA 120 Vrms ac/dc Glass Filled Liquid Crystal Polymer Solder 75462
RS-stocknr. 179-0769
Fabrikantnummer75759-5001
FabrikantMolex
€ 16,20
Each
Aantal stuks
SFP Female 4 80 High Performance Alloy Gold, Tin 500mA 120 Vrms ac/dc Thermoplastic Solder 75759
RS-stocknr. 178-9372
Fabrikantnummer76045-5001
FabrikantMolex
€ 36,712
Each (In a Box of 54)
Aantal stuks
Stacked SFP+ Male 4 80 Tin Brass Gold over Nickel 500mA 120 Vrms ac/dc Glass Filled Liquid Crystal Polymer Solder 76045
RS-stocknr. 178-9766
Fabrikantnummer75759-5001
FabrikantMolex
€ 13,517
Each (In a Tray of 72)
Aantal stuks
SFP Female 4 80 High Performance Alloy Gold, Tin 500mA 120 Vrms ac/dc Thermoplastic Solder 75759
Nieuw
RS-stocknr. 178-9392
Fabrikantnummer75462-5001
FabrikantMolex
€ 11,28
Each
Aantal stuks
Stacked SFP Male 2 40 Tin Brass Gold over Nickel 500mA 120 Vrms ac/dc Glass Filled Liquid Crystal Polymer Solder 75462
Nieuw
RS-stocknr. 178-9255
Fabrikantnummer74765-0906
FabrikantMolex
€ 111,43
Each
Aantal stuks
SFP+ Female - - - Nickel - 3.3 V - - 74765
RS-stocknr. 178-9371
Fabrikantnummer76044-5001
FabrikantMolex
€ 12,506
Each (In a Box of 54)
Aantal stuks
Stacked SFP+ Male 2 40 Tin Brass Gold over Nickel 500mA 120 Vrms ac/dc Glass Filled Liquid Crystal Polymer Solder 76044
RS-stocknr. 179-0714
Fabrikantnummer75477-5001
FabrikantMolex
€ 71,95
Each
Aantal stuks
SFP Female 12 240 High Performance Alloy Gold, Tin 500mA 120 Vrms ac/dc Thermoplastic Solder 75477
Nieuw
RS-stocknr. 178-9431
Fabrikantnummer75640-5001
FabrikantMolex
€ 17,55
Each
Aantal stuks
Stacked SFP Male 2 40 Tin Brass Gold over Nickel 500mA 30 V Glass Filled Liquid Crystal Polymer Solder 75640
Nieuw
RS-stocknr. 178-9442
Fabrikantnummer74441-0001
FabrikantMolex
€ 0,826
Each (In a Pack of 5)
Aantal stuks
SFP, SFP+ Male 1 20 Copper Alloy Gold over Nickel 500mA 30 Vrms ac/dc Glass Filled Thermoplastic Solder 74441
Nieuw
RS-stocknr. 178-9400
Fabrikantnummer76044-5001
FabrikantMolex
€ 22,00
Each
Aantal stuks
Stacked SFP+ Male 2 40 Tin Brass Gold over Nickel 500mA 120 Vrms ac/dc Glass Filled Liquid Crystal Polymer Solder 76044